有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY402.290 (CNY454.5877) |
产品概述
The PKSERIAL-SPI1 is a PICkit serial SPI demo board demonstrates SPI serial communications and operation of the following devices 2K SPI bus serial EEPROM(25LC020A), thermal sensor with SPI interface(TC77-5.0), 2.7V 12bit A/D Converter with SPI Serial Interface(MCP3201), 12bit DAC with Internal VREF and SPI Interface(MCP4822), single/dual digital potentiometer with SPI Interface(MCP41010), single ended, rail to rail I/O, low Gain PGA(MCP6S92) and 8bit I/O expander with serial interface(MCP23S08).
- Seven unique devices with SPI interfaces
- Test points on the SPI bus and most of the devices
- Connector for directly connecting to an SPI bus or PICkit serial analyser
内容
PICkit serial I2C demo board, Analog and interface products demonstration boards CD ROM, User guide.
注释
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
技术规格
Microchip
-
-
PICkit串行SIP演示板, CD-ROM, PICkit串行SIP演示板用户指南
No SVHC (04-Feb-2026)
PIC
-
开发板
-
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书