产品信息
产品概述
The 430BOOST-C55AUDIO1 Audio Capacitive Touch Booster Pack is a plug in board for the MSP430 Value Line Launch Pad development kit (MSP-EXP430G2). The kit offers a complete reference design for capacitive touch solutions, using the capacitive touch I/O ports of select MSP430 Value Line microcontrollers. This reference design allows designers to easily control the C5000 ultra low power DSP using MSP430 microcontroller for crystal clear playback and record of MP3 audio/voice files. Using the audio Booster Pack, programmers realize the power and efficiency of the C5000 DSP without having to learn how to program the DSP. And the combination of the lowest standby power microcontroller (MSP430) with the lowest total power DSP (C5000) allows manufacturers to deliver ultra low power devices with extremely long battery life.
- BoosterPack board with C5000 DSP for crystal clear playback and recording of MP3 and video files
- microSD card pre-programmed with the DSP function code
- Mini USB cable for connection with a computer to power up the system
- Stereo single jack headset connector (supports stereo/mono headphones with built in mic)
- Initial demo headset with integrated microphone
- MSP430G2553 Value Line Microcontroller pre programmed with the ACTBP host demo application
- Supported by a user interface for OLED display and MP3 playback/record application APIs
- Capacitive touch scroll wheel, proximity sensor and on board LEDs
- USB mass storage device capability for the microSD card with provided USB cable
- OLED display (monochrome, 96 × 16 pixels)
内容
Audio Capacitive Touch BoosterPack board, Mini USB Cable, Stereo single jack headset with integrated microphone, microSD card with pre-programmed DSP code for MP3 playback, record and music storage (file storage), OLED display (monochrome, 96 × 16 pixels), Quick start guide.
注释
MSP-EXP430G2 LaunchPad Kit sold separately.
技术规格
Texas Instruments
MSP430
MSP430G2xx
电路板, Micro SD卡, Mini USB线缆, 立体声单插孔耳机, 用户指南
MSP430
TMS320VC
MSP430 LaunchPad开发套件
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书