3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,257.020 (CNY4,810.4326) |
产品信息
产品概述
AES-ZU-PCIECC-G is an UltraZed PCIe carrier card that supports the UltraZed-EG™ System-on Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from UltraZed-EG SOM via 3 Micro headers. Two 140-pin Micro headers on carrier card mate with the UltraZed-EG SOM, connecting 180 of UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent Pmod™ compatible interfaces, FMC LPC slot, LVDS touch panel interface, push button switches, DIP switches, LEDs, AMD Xilinx SYSMON and clock oscillator. The UltraZed PCIe carrier card uses 100-pin Micro header to gain access to UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the PCIe carrier card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, display port, PCIe Endpoint interface, dual USB-UART, user LED and switch and MAC Address device interfaces.
- Single UltraZed-EG SOM slot, microSD card connector, PS PMOD header, dual USB-UART
- Connector (display port, USB 2.0/3.0, RJ45), PCIe x1 endpoint, SATA host interface, 2 PL PMOD header
- PL user 8-pos DIP switch, 4 PL user push switch, FMC LPC slot, 8 PL user LED, PS user LED, PMBus HDR
- PS VBATT battery, SOM reset switch, differential clock generator, USB-JTAG module, PC4 JTAG header
- I2C MAC Address device, LVDS Touch Panel interface, SYSMON header
- USB connector (for dual USB-UART)
- 3 JX micro connectors (2 x 140-pin, 1 x 100-pin)
- 180 user PL I/O pins, 26 user PS MIO pins s (one full MIO bank)
- 4 PS GTR transceivers, 4 PS GTR reference clock inputs, PS JTAG interface, PL SYSMON interface
- USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface, PMBus interface
内容
UltraZed PCIe carrier card, 12V AC/DC power supply, Quick getting started card, microUSB cable (x2), UltraZed-EG SOM mounting hardware, microSD card, RJ45 cable, ATX-to-6P mini-fit adapter, PCIe bracket.
技术规格
-
-
-
UltraZed PCIe载板卡、电源适配器、快速入门卡、MicroUSB/RJ45线缆、适配器、PCIe支架
No SVHC (27-Jun-2024)
-
-
AES-ZU3EG-1-SOM-G 和 AES-ZU3EG-1-SOM-I-G UltraZed-EG 系统级模块
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书