需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY130.400 (CNY147.352) |
| 5+ | CNY114.100 (CNY128.933) |
产品信息
产品概述
The 410-345 from Digilent is a Pmod VGA (video graphics array). The Pmod VGA provides a VGA port to any board with Pmod connectivity. The host board must be capable of driving a fast parallel data bus in order to properly drive a display with the Pmod VGA. The Pmod VGA uses 14 input pins to create an analogue VGA output port. This translates to 12bit colour depth and two standard sync signals (horizontal sync (HS) and vertical sync (VS)). The digital to analogue conversion is done using a simple R-2R resistor ladder. The ladder works in conjunction with the 75ohm termination resistance of VGA display to create 16 analogue signal levels for the red, blue and green VGA signals. This circuit produces video colour signals that proceed in equal increments between 0V (fully off) and 0.7V (fully on). With 4bit each for red, blue and green, 4096 (16 x 16 x 16) different colours can be displayed, one for each unique 12bit pattern.
- Standard VGA port for connecting commonly found displays
- 12bit RGB444 colour depth
- Simple, high speed R-2R resistor ladder DAC
- High speed buffers support pixel clocks up to 150MHZ
- Small PCB size for flexible designs 1.7“ × 1.7” (4.3cm x 4.3cm)
- Dual 12 pin Pmod connector with GPIO interface
- VGA port can be used to drive standard displays such as televisions and monitors
内容
Pmod VGA, Custom antistatic Pmod packaging.
技术规格
Texas Instruments
FPGA
Pmod VGA, 定制防静电Pmod包装
No SVHC (21-Jan-2025)
Pmod视频图形阵列 (VGA)
Pmod连接
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书