需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY300.630 (CNY339.7119) |
产品信息
产品概述
GW16140 is a Mini-PCIe to M.2 adapter designed to allow support of M.2 Cellular Modems on Gateworks single board computers. Embedded Cellular Modems come in many form factors, including Mini-PCIe and M.2. These adapters allow M.2 B-Key Cellular Modem cards to be plugged into a Mini-PCIe slot on a Gateworks single board computer. The adapters feature dual Nano SIM slots for redundancy and switching between networks. Many Cellular Modems typically have pin signal conflicts with standard specifications, so these adapters only pass through the minimum required signalling to avoid these conflicts. The adapters come in different variants for different signalling. The GW16140 is used for modems that support USB 2.0 signals.
- Supports M.2 sizes: 1630, 2230, 3030 2242, 3042, 3050, 3052
- Customized variations also available to support other M.2 peripherals
- Operating temperature range from -40°C to +85°C
- 1 year warranty
- Dimension is 30.0x66x6.2mm (1.18x2.59x0.24in)
技术规格
Mini-PCIe至M.2蜂窝调制解调器适配器卡
-
Gateworks单板计算机
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书