打印页面
已停产
产品概述
RTK5572NNDS00000BE is a renesas starter kit+ for RX72N (Kit with CS+ & e² studio). Renesas Starter Kit+ for RX72N is the perfect starter kit for getting started with RX72N (code flash 4MB, pin number 224-pin). LCD display module and on-chip debugging emulator are attached.
- Equipped with a TFT display, it is possible to evaluate graphic LCD controllers
- Installed device is RX72N (R5F572NNDDBD: no encryption function, code flash 4MB, pin number 224-pin)
- PHY, Ethernet can be evaluated
- Equipped with RX72N trusted secure IP built-in, possible to evaluate AES encryption
- Strong key management, equipped with an SD slot, SDHI can be evaluated
- Wireless LAN evaluation is possible by combining with optional W LAN expansion board package for RSK
- Equipped with one channel of USB for host and function evaluation
- RSPI (Renesas Serial Peripheral Interface), QSPI (Quad Serial Peripheral Interface) can be evaluated
- Sample code makes it easy to understand the programming points
- Operating environment is IBM-PC compatible, OS is Windows 10/8.1
内容
CPU board, LCD display module, E2 Lite on-chip debugger.
技术规格
硅芯制造商
Renesas
硅芯系列号
RX
内核子架构
-
套件内容
入门套件RX72N,LCD显示模块和片上调试仿真器
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
-
硅芯号
RX72N
产品范围
-
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.879968