有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,320.740 (CNY2,622.4362) |
产品概述
R0K505113S900BE is a Renesas starter kit for RX113 without emulator (Kit with CS+). The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CS+. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools. Typical applications include camera, meter, smartphone, health equipment, refrigerator, washing machine, air conditioner, wearable equipment.
- Intended as a user-friendly introductory and evaluation tool for the RX113 microcontroller
内容
1x CPU board, 1 x LCD App board, 1 x AD adjustable shaft, 1 x DVD.
技术规格
Renesas
RX
-
CPU板,LCD应用板,AD调节轴,线缆,快速入门指南,DVD-ROM
No SVHC (25-Jun-2025)
32位
-
-
RX Family, RX100 Series, RX113 Group Microcontrollers
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书