需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,094.330 (CNY4,626.5929) |
产品概述
The MPC57XXXMB is an evaluation system and development platform supporting many NXP MPC57xxx microcontrollers such as MPC5777M, MPC5777C, MPC5746R and other MPC57xxx products. The system consists of a motherboard (MPC57XXXMB) and separate target adapter board which contains a MPC5777M MCU on a socketed adapter in desired 416BGA (MPC5777M-416DS) or 512BGA (MPC5777M-512DS) packages. The MPC57XXXMB motherboard features 12V DC power supply input barrel connector, two CAN channels with jumper enables, SCI channel with jumper enables transceiver and DB9 connector, one LIN channel with jumper enables and Molex connector, two FlexRay channels with jumper enables, both channels with transceiver and DB9 connector, Ethernet PHY and RJ45 connector, four user push button switches, four user LEDs, potentiometer for analogue voltage generation, 0.10 pin headers for access to all I/O and 2.5" x 2.5" prototyping area with 5V and GND rails.
- Adapter supports MPC5777M in 416BGA package
- Adapter supports MPC5777M in 512BGA package
- Jumper enables for all internal 1.2V regulator options
- Socket for optional external oscillator
- Robust Nexus and 14pin JTAG debug connectors
内容
MPC57XXXMB motherboard, Power supply cable (with multi-region connectors), Warranty card, MPC5777M-416DS or MPC5777M-512DS adapter board.
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
NXP
MPC57xx
-
开发板MPC5746R
No SVHC (27-Jun-2024)
32位
电源架构
MPC5746R
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书