15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,428.870 (CNY1,614.6231) |
产品概述
MR-CANHUBK344 is an evaluation board for mobile robotics applications such as autonomous mobile robots (AMR) and automated guided vehicles (AGV). Based on the Arm® Cortex®-M7 S32K3 general-purpose automotive microcontroller (MCU), featuring advanced safety, security and software support. MR-CANHUBK344 includes 100BASE-T1 Ethernet (TJA1103) and six CAN FD ports (available in the S32K344). The six CAN ports are two each of CAN FD, CAN SIC (signal improvement) and CAN SCP (secure). Tunnelling CAN over Ethernet using IEEE 1722 is one use case for this. The SE050 Secure Element with Near Field Communication (NFC) as well as other general purpose peripheral interfaces are also accessible on DroneCode standard JST-GH connectors.
- Six CAN FD ports allow for evaluation of each of the different new NXP CAN PHYs
- Functionally safe capable MCU can be evaluated in the context of mobile robotics
- 5-40V using FS2600 automotive functional safe PMIC power supply
- CAN FD, CAN SIC, CAN (SCT), 100BASE-T1, UART, SPI, I2C, GPIO, PWM interface
内容
MR-CANHUBK344 board, DCD-LZ programming adapter board (giving access to a console UART), USB-UART adapter cable (attaches to DCD-LZ), Power adapter cables, including JST-JH to common red SY connector, barrel connector, XT-60 Lipo battery connector, 6x CAN cables, 6x CAN termination boards, 1x T1 Ethernet cable (using JST-GH connectors), Generic JST-GH cables for UART/SPI/I2C/customizing to your specific needs, Small OLED display, NFC antenna connected to secure element.
技术规格
NXP
S32K3
Cortex-M7F
板 S32K344,适配器板 DCD-LZ,终端板,线缆,连接器,OLED 显示器,NFC 天线
No SVHC (27-Jun-2024)
32位
ARM
S32K344
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书