打印页面
图片仅用于图解说明,详见产品说明。
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,568.500 (CNY2,902.405) |
包装规格:每个
最低: 1
多件: 1
CNY2,568.50 (CNY2,902.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TLE989XEVALBTQFPTOBO1 is a MOTIX™ MCU TLE989X evaluation board designed to provide a fast and easy start for TLE988x/9x family. The board is protected against reverse polarity of the input voltage supply. A battery LED indicates that the board is connected to the supply in the correct way. Otherwise, reverse polarity protection secures the board from damage by cross connection. Three MOSFET half bridges are placed on the board to drive a motor. The board is ready to be connected to a car supply or similar and offers a USB port to use the on-board SWD debugger.
- 3-phase B6-bridge, single shunt in GND path and integrated CAN-transceiver
- Onboard debugger, virtual ComPort via J-Link
- SPI header, EMI filter
- Debug LEDs, CAN-UART bootstrap loader
- Sensor interfaces (for HALL and TMR)
- Compatible connector for socket board of LQFP64 pin package and TQFP48 pin package
- SEGGER J-Link on-board debugger
- Motor power stage including three MOSFET half-bridges and motor connectors
- Two placement options for different shunt resistors
- Supply voltage including PI filter and reverse polarity protection
内容
Evaluation board TLE989x w/socket board, USB cable.
技术规格
硅芯制造商
Infineon
硅芯系列号
TLE989x
内核子架构
Cortex-M3
套件内容
评估板 TLE989x,带插座板、USB 缆线
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
TLE989x
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001