打印页面
17 有货
需要更多?
17 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY430.670 (CNY486.6571) |
| 5+ | CNY417.760 (CNY472.0688) |
| 10+ | CNY409.410 (CNY462.6333) |
| 50+ | CNY393.190 (CNY444.3047) |
包装规格:每个
最低: 1
多件: 1
CNY430.67 (CNY486.66 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The Osram OPTOTRONIC Fit is designed for office, education and industrial lighting. High efficiency of up to 93% and wide operating windows of up to 700mA pose the highlights of this LED Driver. The current is programmable by NFC and a low ripple contributes to the lighting quality. A height of only 11mm makes this device suitable for cutting edge luminaire design.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile window driver up to 75W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range: up to 700mA
- Non-isolated drivers
- Ultra-flat housing (11 mm height) for innovative luminaire designs and applications
- Flexible and future-proof current setting via NFC and LT2
- Lifetime up to 100,000 hours (temperature at Tc = 65°C, max 10% failure rate)
- Higher quality of light thanks to <lt/> 1% output ripple current
- Very high efficiency
技术规格
电源应用
LED照明
输出电压最大值
240V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
75W
输出电流
700mA
输入电压最小值
198V
产品范围
OPTOTRONIC FIT D LT2 UF L Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.18