打印页面
图片仅用于图解说明,详见产品说明。
5 有货
20 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY557.340 (CNY629.7942) |
包装规格:每个
最低: 1
多件: 1
CNY557.34 (CNY629.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Startech LAPTOP-STAND-SILVER is an ergonomic laptop riser that creates a more comfortable viewing angle whilst also saving valuable desktop space. The stand is tilted slightly downwards at 16° to provide the perfect viewing position, ideal for increasing productivity. The elegant aluminium frame is easily assembled by hand and is suitable for most laptops including 13", 15.6" and 17" models. The open-frame design provides good airflow for optimal passive cooling as well as generous space that can be used to store a keyboard, mouse and other accessories.
- Durable aluminium construction with silver anodised finish
- The two support arms create an effective surface area of 210x260mm
- Suitable for a wide range of laptops including 13", 15.6" and 17" models
- Supports devices up to a maximum weight of 5kg
- Quick and easy assembly, stand is made from just 3 components
- Integrated cable management openings to keep wires out of the way
- Anti-slip rubber pads and front lip keep device secure during use
- Open frame design allows for maximum airflow to increase passive cooling
- Dimensions (HxWxD): 144x260x223mm
- 5 Year manufacturer warranty
内容
Support arms, crossbar and user guide
技术规格
人体工程学
是
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):1.02