打印页面
19 有货
7 您现在可以预订货品了
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY884.310 (CNY999.2703) |
| 5+ | CNY808.320 (CNY913.4016) |
| 25+ | CNY765.350 (CNY864.8455) |
包装规格:每个
最低: 1
多件: 1
CNY884.31 (CNY999.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Combines a monitor arm and keyboard tray to create a high quality workstation solution. Ideal for office and point-of-sale applicatons.
- Suitable for TFT monitors up to 10kg and 385mm in height
- 75 & 100mm VESA mounting plate providing tilt and rotation (independant of keyboard swivel)
- The 625x175mm (WxD) keyboard tray has enough space for a mouse
- Height from top of desk to centre of VESA mounting plate is 460mm
- Arm extends from 220 to 600mm
- Keyboard tray swivels 320° left to right
- Maximum clamp thickness of 95mm
- Base clamp rotates 360°
- Overall dimensions (HxWxD): 520x635x560mm at minimum extension
- Integrated cable management
- Requires assembly
内容
Contents: Monitor arm, keyboard tray, wrist rest, mouse pad and user guide
注释
Note: Monitor, keyboard and mouse for illustration purposes only.
技术规格
配件类型
桌面显示器臂
产品范围
-
负载能力
10kg
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):10.955