需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY448.780 (CNY507.1214) |
产品信息
产品概述
WCH1CEU is a 2.4amp USB-C power delivery charger that provides next-generation technology that can fast charge your USB Type-C phone, tablet, or laptop that requires up to 60W. This 2-pin USB-C wall charger is compatible with a vast array of USB Type-C devices, such as the MacBook Pro 13-inch, XPS 13, Surface Book 2, and Lenovo ThinkPad X1 Carbon. A 6.6-foot (2-meter) USB-C to USB-C cable is included, but the USB-C AC adapter is also compatible with other cable lengths. While the European USB power adapter is compatible with any USB-C PD device, it is recommended to use it with devices that require 60W or less for optimal charging performance. The plug type C travel charger comes with multiple forms of protection for your devices, such as over-temperature protection, over-current protection, over-voltage protection and short-circuit protection. It is backed by a StarTech.com 2-year warranty and free lifetime technical support.
- USB Type C wall power adapter features industry safety certifications CE/ETL/FCC
- Portable USB-C fast charge adapter w/ detachable cable supports 5/9/12/15 and 20 volts up to 60W
技术规格
-
To Be Advised
欧洲
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书