打印页面
产品概述
The TLP190B(U,C,F) from Toshiba is a 4 pin mini flat surface mount photocoupler. This photocoupler consist of GaAlAs light emitting diode, optically coupled to a series connected photo diode array which is suitable for MOSFET gate driver. Typical applications of device are telecommunication, programmable controllers, MOS gate driver and MOS FET gate driver.
- Recognized by UL1577 file number E67349
- Minimum isolation voltage of 2500Vrms
- Operating temperature range from -40°C to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
通道数
1通道
针脚数
4引脚
产品范围
Multicomp Pro Raspberry Pi-4 PSU
光电耦合器封装类型
SOP
隔离电压
2.5kV
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.000091