需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY73.590 (CNY83.1567) |
| 5+ | CNY63.510 (CNY71.7663) |
| 10+ | CNY53.420 (CNY60.3646) |
| 50+ | CNY44.100 (CNY49.833) |
| 100+ | CNY43.220 (CNY48.8386) |
| 250+ | CNY42.340 (CNY47.8442) |
产品信息
产品概述
ACPL-C780-060E is a miniature isolation amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor, and the resulting analogue voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current. It can be converted to a single-ended signal using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 is designed to ignore very high common-mode transient slew rates (of at least 10 kV/μs). Typical applications include motor phase and rail current sensing, inverter current sensing, DC bus voltage sensing, general-purpose current sensing and monitoring and general-purpose analogue signal isolation.
- 15KV/μs common-mode rejection at VCM = 1000V
- Compact, auto-insertable stretched SO-8 package
- 0.00025V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth and 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000Vrms/ 1min), CSA and IEC/EN/DIN EN 60747-5-5
- Advanced sigma-delta (Σ-Δ) A/D converter technology
技术规格
1放大器
SSO
8引脚
SSO
100kHz
光学
-40°C
ACPL-C780 Series
1通道
4.5V 至 5.5V
5kVrms
-
0.35%
表面安装
85°C
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书