打印页面
产品信息
制造商KINGBRIGHT
制造商产品编号KTDS-3534UV395B
库存编号
复卷2900675RL
切割卷带2900675
技术数据表
UV LED类型UV-A
波长395nm
辐射功率-
半强角度120°
UV LED外壳款式顶面发光SMD, 3.45mm x 3.45mm
正向电流 If500mA
正向电压3.4V
产品范围Multicomp Pro Raspberry Pi-4 PSU
技术/材料氮化铟镓
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
3.45 x 3.45mm UV LED with ceramic substrate. It is suitable for use in photocatalytic purification, blood and Counterfeit money detection, UV sensor light, UV curing in nail salon, dental and poster printing applications.
- High power UV-A LED with water clear lens type
- Small package with high efficiency
- Surface mount technology
- IR reflow soldering
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
UV LED类型
UV-A
辐射功率
-
UV LED外壳款式
顶面发光SMD, 3.45mm x 3.45mm
正向电压
3.4V
技术/材料
氮化铟镓
波长
395nm
半强角度
120°
正向电流 If
500mA
产品范围
Multicomp Pro Raspberry Pi-4 PSU
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.001588