需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY6.610 (CNY7.4693) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1500+ | CNY3.030 (CNY3.4239) |
产品信息
产品概述
The STF203-22.TCT is an USB upstream Port Filter and TVS Diode for EMI filtering and ESD protection. It is constructed using a proprietary technology that allows passive components. The device is an easily implemented solution for meeting the requirements of revision 1.1 of the USB specification. The value of series resistance added to the output impedance of the USB driver must be as close to possible to the 45Ω characteristic impedance of the cable (90Ω balanced) to minimize transmission line reflections. The 1.5kΩ pull-up resistor is required by the USB specification to identify the equipment as either a full-speed (connected to D+ line) or low-speed (connected to D line) device. The 47pF capacitors are required to bypass high frequency energy to ground and to control the edge rate of the USB signals. The TVS diodes on the input/output pins provide suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.
- Line termination is achieved with series resistors on both the D+ and D- USB lines
- Provides ESD protection of both (D+ and D-) data lines and the voltage bus (VBUS)
- Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
- Filtering and termination for one USB port
- Low leakage current
- Solid-state technology
- -40 to 125°C Operating temperature range
技术规格
USB上行与终结器EMI滤波器带静电保护
C-R-C Pi滤波器
6引脚
2路数据线
SOT-23
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书