KPSB Series 电路板安装转换器(AC/DC):
找到 11 件产品KPSB Series AC / DC PCB Mount Power Supplies
The KPSB single output supplies are available with output power ratings of 6W and 25W and output voltages including 3.3V, 5V, 9V, 12V, 15V, and 24V. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection. Optional JST plug in connectors are available.
- High Efficiency, Up to 87%
- Class B EMI
- Low No Load Power Consumption
- Wide Operating Temperature -40°C to +80°C
- Class II, Wide Range Input (90-264VAC)
- Lower Operating Costs, Improved Thermal Performance
- No External Filter Components Required
- Operation In Harsh Environments
- Global Application, No Earth Required
- Applications: Industrial, Test, Broadcast, Communications
查看
采购
工程师
制造商
电源应用
输出数
输出功率最大值
电压输出 - 输出1
电流输出 - 输出1
电源输出类型
输入电压VAC
宽度
高度
深度/厚度
产品范围
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY74.950 (CNY84.6935)5+ CNY73.960 (CNY83.5748)10+ CNY72.970 (CNY82.4561)50+ CNY71.860 (CNY81.2018)100+ CNY70.750 (CNY79.9475)更多价格信息... | 最少:1 / 多个:1 | ITE | 1输出 | 6W | 24VDC | 250mA | 固定输出 | 90V AC至264V AC | 19.4mm | 18.3mm | 39.5mm | KPSB Series | |||||
每个 | 1+ CNY74.950 (CNY84.6935)5+ CNY73.960 (CNY83.5748)10+ CNY72.970 (CNY82.4561)50+ CNY71.860 (CNY81.2018)100+ CNY70.750 (CNY79.9475)更多价格信息... | 最少:1 / 多个:1 | ITE | 1输出 | 6W | 5VDC | 1.2A | 固定输出 | 90V AC至264V AC | 19.4mm | 18.3mm | 39.5mm | KPSB Series | |||||
每个 | 1+ CNY168.620 (CNY190.5406)5+ CNY166.610 (CNY188.2693)10+ CNY164.600 (CNY185.998)50+ CNY160.890 (CNY181.8057)100+ CNY157.180 (CNY177.6134) | 最少:1 / 多个:1 | ITE | 1输出 | 25W | 12VDC | 2.1A | 固定输出 | 90V AC至264V AC | 27.4mm | 24.9mm | 50.8mm | KPSB Series | |||||
每个 | 1+ CNY74.950 (CNY84.6935)5+ CNY73.960 (CNY83.5748)10+ CNY72.970 (CNY82.4561)50+ CNY71.860 (CNY81.2018)100+ CNY70.750 (CNY79.9475)更多价格信息... | 最少:1 / 多个:1 | ITE | 1输出 | 6W | 15VDC | 400mA | 固定输出 | 90V AC至264V AC | 19.4mm | 18.3mm | 39.5mm | KPSB Series | |||||
每个 | 1+ CNY74.950 (CNY84.6935)5+ CNY73.960 (CNY83.5748)10+ CNY72.970 (CNY82.4561)50+ CNY71.860 (CNY81.2018)100+ CNY70.750 (CNY79.9475)更多价格信息... | 最少:1 / 多个:1 | ITE | 1输出 | 5W | 3.3VDC | 1.5A | 固定输出 | 90V AC至264V AC | 19.4mm | 18.3mm | 39.5mm | KPSB Series | |||||
每个 | 1+ CNY168.630 (CNY190.5519)5+ CNY166.620 (CNY188.2806)10+ CNY164.610 (CNY186.0093)50+ CNY160.900 (CNY181.817)100+ CNY157.180 (CNY177.6134) | 最少:1 / 多个:1 | ITE | 1输出 | 25W | 15VDC | 1.67A | 固定输出 | 90V AC至264V AC | 27.4mm | 24.9mm | 50.8mm | KPSB Series | |||||
每个 | 1+ CNY74.950 (CNY84.6935)5+ CNY73.460 (CNY83.0098)10+ CNY71.960 (CNY81.3148)50+ CNY70.460 (CNY79.6198)100+ CNY68.960 (CNY77.9248)更多价格信息... | 最少:1 / 多个:1 | ITE | 1输出 | 6W | 9VDC | 670mA | 固定输出 | 90V AC至264V AC | 19.4mm | 18.3mm | 39.5mm | KPSB Series | |||||
每个 | 1+ CNY192.710 (CNY217.7623)5+ CNY168.620 (CNY190.5406)10+ CNY165.250 (CNY186.7325)50+ CNY161.880 (CNY182.9244)100+ CNY158.510 (CNY179.1163) | 最少:1 / 多个:1 | ITE | 1输出 | 25W | 48VDC | 520mA | 固定输出 | 90V AC至264V AC | 27.4mm | 24.9mm | 50.8mm | KPSB Series | |||||
每个 | 1+ CNY74.950 (CNY84.6935)5+ CNY73.960 (CNY83.5748)10+ CNY72.970 (CNY82.4561)50+ CNY71.860 (CNY81.2018)100+ CNY70.750 (CNY79.9475)更多价格信息... | 最少:1 / 多个:1 | ITE | 1输出 | 6W | 12VDC | 500mA | 固定输出 | 90V AC至264V AC | 19.4mm | 18.3mm | 39.5mm | KPSB Series | |||||
每个 | 1+ CNY192.710 (CNY217.7623)5+ CNY168.620 (CNY190.5406)10+ CNY165.250 (CNY186.7325)50+ CNY161.880 (CNY182.9244)100+ CNY158.510 (CNY179.1163) | 最少:1 / 多个:1 | ITE | 1输出 | 25W | 36VDC | 700mA | 固定输出 | 90V AC至264V AC | 27.4mm | 24.9mm | 50.8mm | KPSB Series | |||||
每个 | 1+ CNY168.630 (CNY190.5519)5+ CNY166.620 (CNY188.2806)10+ CNY164.610 (CNY186.0093)50+ CNY160.900 (CNY181.817)100+ CNY157.180 (CNY177.6134) | 最少:1 / 多个:1 | ITE | 1输出 | 25W | 24VDC | 1.05A | 固定输出 | 90V AC至264V AC | 27.4mm | 24.9mm | 50.8mm | KPSB Series | |||||