需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY285.240 (CNY322.3212) |
产品概述
FIT0988 is an adapter for LattePanda Mu full-function EVA carrier board. It is a versatile power adapter equipped with three types of plugs: American, European, and British, making it suitable for use in different regions. The adapter features a straight head and a plum blossom tail design, providing stable and reliable power for various devices. Whether for home office, travel, or other occasions, it can provide long-lasting power support for your devices. It also provides reliable and stable power support for other compatible devices, ensuring efficient operation at all times.
- 19V rated voltage, 90W rated power
- 100 to 240V/50 to 60Hz input voltage
- Output voltage is 18.55V to 19.95V when the load is 0A to 4.74A steadily
- Operating temperature range from 0 to 40°C
- Dimension (adapter) is 127mm x 51mm x 30.5mm
- 1800mm DC cable length
- 1000mm power cord length
- CISPR 22 Class B, VCCI Class B, FCC certified
内容
AC/DC mains adaptor, UK standard mains lead, EU standard mains lead and US standard mains lead
注释
Before plugging or unplugging LattePanda Mu full-function evaluation carrier board, or any other devices, as well as any cables or internal interfaces, it is essential to disconnect the power source.
技术规格
-
90W
4.74A
-
-
固定输出
-
No SVHC (25-Jun-2025)
1输出
19V
-
-
-
100V AC 至 240V AC
欧洲, 英国, 美国
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书