打印页面
图片仅用于图解说明,详见产品说明。
121 有货
需要更多?
121 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.590 (CNY67.3367) |
包装规格:每个
最低: 1
多件: 1
CNY59.59 (CNY67.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号DFR0884
库存编号4308195
也称为GTIN UPC EAN: 6959420903443
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
DFR0884 is a dual USB step down buck converter module. This small 12 to 24V to 5V 3A dual USB power step-down converter supports all 5V main controllers. Its two USB ports can output 5V/3A at the same time. With up to 85% conversion, the buck module offers excellent heat dissipation and has reverse connection protection and overload protection. When the current of any output port exceeds 3.5A, the module will switch off. With steady output, this dual USB buck converter is able to work for a long time without voltage shift, which is well applicable to demanding occasions like smart home, small car power, robot project, DIY power source, etc.
- No-load voltage is 5.1±5%V, maximum output current is 3A
- Static power consumption is ≤5mA
- Working environment temperature range from -25 to 65°C
- Working environment humidity range from 0 to 95%RH
技术规格
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.06