需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY80.410 (CNY90.8633) |
| 5+ | CNY77.090 (CNY87.1117) |
| 10+ | CNY77.020 (CNY87.0326) |
产品概述
This Multicomp Pro Bluetooth Keyboard and bracket kit allows you to add a compact keyboard to your Raspberry Pi 4 Touchscreen Case. Easy to install, the bracket simply screws into the fixing points on the touchscreen case to create a compact workstation setup for your Raspberry Pi. The keyboard has an rechargeable lithium battery and is charged with the included micro USB cable. This keyboard can be used with Windows and Mac computers as well as android tablets and smartphones. Compact and lightweight, you can easily take it with you as a travel accessory and use the wireless keyboard with other devices that support Bluetooth.
- Bluetooth Version 3.0 + EDR Airoha Chip
- Rechargeable Lithium battery integrated
- 10m Wireless operating range
- Standby time Approx 90 days
- Working time Approx 45 hours
内容
Bluetooth keyboard, touchscreen case bracket, USB cable and user guide
注释
Upon successful connection with a device: Press Fn+Q (Android) W (Windows) E (iOS) keys together to shift between Android, Windows, iOS systems. Otherwise some functions keys will only be partially activated. Pi Touchscreen and touchscreen case shown for illustration only, not included.
技术规格
蓝牙键盘,支架套件
7mm
Multicomp Pro Bluetooth Keyboards
塑料
Raspberry Pi 4 B开发板
200mm
125mm
黑色
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书