产品信息
产品概述
12.5" 4K IPS touch display is compatible with Raspberry Pi 4B&LattePanda Alpha/Delta, not compatible with LattePanda V1. This 12.5”4K IPS Touch Display is most suitable for Raspberry Pi 4B. It supports up to 10 touch-points, no breakpoints, bringing you an extremely smooth experience. The screen supports two major operating systems Windows and Linux and can be used for Raspberry Pi and other devices with HDMI output, such as LattePanda Alpha and LattePanda Delta.
- 3840*2160 (4K) resolution
- 100% colour gamut
- Built-in left and right loudspeaker
- Full lamination touch glass panel, ten-point capacitive touch technology
- Supports for device connection with HDMI output
- Product size is 286*186*5.5(10)mm/11.3*7.3*0.2 (0.39)”
内容
12.5" 4K touch display x1, Double head type-C cable x2m, Type-C to USB A cable x1, Mini HDMI to HDMI cable x1, Mini HDMI to Micro HDMI cable x1, Power adapter(UL certification) x1, Protective cover x1.
技术规格
12.5" 触摸屏显示器
-
-
-
No SVHC (04-Feb-2026)
-
Raspberry Pi 4B & LattePanda Alpha/Delta
-
Touch Display, Power Adapter, Protective Cover, Cables
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书