需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY179.290 (CNY202.5977) |
| 5+ | CNY171.220 (CNY193.4786) |
| 10+ | CNY163.190 (CNY184.4047) |
| 50+ | CNY162.430 (CNY183.5459) |
| 100+ | CNY161.660 (CNY182.6758) |
| 250+ | CNY157.760 (CNY178.2688) |
产品信息
产品概述
LM813-0813 is a LM813 Wi-Fi and dual mode Bluetooth® 4.2 combi module (5V module with IPEX connector). It supports both Wi-Fi 802.11ac with data rates up to 433Mbps and Bluetooth® 4.2. USB Interface module with added terminals for enabling GPIO’s and Bluetooth Functions to enable coexistence. This IPEX, module operates under 2.4GHz or 5Ghz. LM813 is compliant to IEEE 802.11ac/ a/b/g/n, and Bluetooth® v2.1, v3.0 and v4.2 standards. Currently Bluetooth® includes EDR transmission and supports bandwidths up to 2Mbps, or in HS Mode up to 3Mbps. The module design is based on a Realtek reference, which LM engineer's have made some modifications, which include; Upgrading the PCB material to -40°C rated components and using a high quality -40°C low temperature crystal. The main IC from Realtek is only rated at 0°C. Support for Wi-Fi/Bluetooth® Coexistence, with both technologies active a slight drop in Wi-Fi throughput is noted.
- 1T1R one IPEX antenna output, 802.11ac MIMO solution for 5G band
- 433Mbps high speed WLAN
- IEEE standards support: IEEE 802.11ac/a/b/g/n
- WPA/WPA2 certification for Wi-Fi, Bluetooth® 4.2 dual mode
- USB 2.0 and PCM interface
- Linux Support Kernel : 2.6.24 ~ 4.15.17 supported for Windows 7, 8, 8.1 and 10
- Dimension (L x W x H) is 25mm x 12mm x 2.05mm
- Operating temperature range from -20°C to +85°C ambient temperature 0 to 95 % (non-condensing)
- WPA, WPA2 security
- Frequency : 2.4GHz and 5GHz ISM band
技术规格
蓝牙4.2
USB
5V
CE, FCC
No SVHC (17-Dec-2015)
-
-90 dBm
-20°C至85°C
LM813 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书