168 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 25+ | CNY34.270 (CNY38.7251) |
| 100+ | CNY33.590 (CNY37.9567) |
| 168+ | CNY32.900 (CNY37.177) |
产品信息
产品概述
RNBD350PE-I100 is a RNBD350 module with PCB antenna. It is based on Microchip’s PIC32CX-BZ3 Bluetooth® Low Energy SoC that provides a complete solution to implement Bluetooth 5.2 Low Energy connectivity. The module is interfaced with a host MCU or MPU via a two-wire or four-wire (Flow Control) UART interface with Microchip’s simple ASCII command set for easy integration into most of the applications. In addition, it supports an HCI mode for seamless integration with Linux-based host processors. The host can dynamically configure the RNBD350 module with a few simple ASCII commands or switch to a standardized Bluetooth HCI mode. The RNBD350 module, combined with Microchip’s Bluetooth Low Energy silicon with necessary GPIO and an on-board PCB antenna, creates an easy-to-use turnkey solution. Suitable for health/medical devices, sports activity/fitness meters, Beacon Applications, IoT sensor tag, remote control, wearable smart devices and accessories, industrial control applications.
- Fully RF-certified Bluetooth® low energy module and on-board Bluetooth 5.2 low energy stack
- Regulatory certification: FCC, ISED, CE, UKCA, SRRC, KCC, MIC, NCC
- ASCII command interface over UART, Host Controller Interface (HCI) mode
- ASCII commands are Backward compatible with RN487x family of modules
- Built-in Microchip transparent profile for UART data streaming
- Beacon support, OTA remote configuration, 2M uncoded PHY and long range (Coded PHY)
- Extended advertising, data length extensions and secure connections
- UART-Based Device Firmware Update (DFU), integrated 16MHz POSC, supports UART
- Seven GPIOs that can be controlled by RN command
- Multi-Link and Multi-Role, secured connection, DTM test mode, supports PTA control
技术规格
蓝牙 LE 5.2
-108 dBm
-40°C至85°C
No SVHC (25-Jun-2025)
-
1.9 V至 3.6 V
RNBD350 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书