打印页面
可订购
制造商标准交货时间:53 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY96.920 (CNY109.5196) |
| 5+ | CNY80.220 (CNY90.6486) |
| 10+ | CNY63.510 (CNY71.7663) |
| 50+ | CNY63.470 (CNY71.7211) |
| 100+ | CNY63.430 (CNY71.6759) |
| 250+ | CNY62.170 (CNY70.2521) |
包装规格:每个
最低: 1
多件: 1
CNY96.92 (CNY109.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The UC3611N is a 8-pin quad Schottky Diode Array for general purpose use as individual diodes or as a high-speed, high-current bridge. It is particularly useful on the outputs of high-speed power MOSFET drivers where Schottky diodes are needed to clamp any negative excursions caused by ringing on the driven line. This diode is also ideally suited for use as voltage clamps when driving inductive loads such as relays and solenoids and to provide a path for current free-wheeling in motor drive applications. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.
- High peak current
- Low-forward voltage
- Parallelable for lower VF or higher IF
- Fast recovery time
- 50V Peak inverse voltage
- 1W at 70°C Power dissipation
技术规格
二极管配置
四通到隔离
正向浪涌电流
-
产品范围
UC361
二极管封装类型
DIP
二极管安装
通孔安装
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85411000
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000862