打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY212.520 (CNY240.1476) |
| 5+ | CNY206.880 (CNY233.7744) |
| 10+ | CNY201.230 (CNY227.3899) |
| 50+ | CNY195.590 (CNY221.0167) |
| 100+ | CNY189.940 (CNY214.6322) |
包装规格:每个
最低: 1
多件: 1
CNY212.52 (CNY240.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CIPOS™ Maxi 1200V, 15A three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc.
- Fully isolated dual in-line moulded module
- Rugged 1200V SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
- Integrated bootstrap diodes
- Over current shutdown
- Built-in temperature sensor (NTC thermistor)
- Under-voltage lockout (all channels)
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Anti cross-conduction
- All of 6 switches turn off during protection, programmable fault clear timing and enable input
技术规格
IPM 电源装置
IGBT
电流值 (Ic / Id)
20A
IPM 外壳类型
DIP
产品范围
CIPOS Maxi IM818 Series
额定电压 (Vces / Vdss)
1.2kV
隔离电压
2.5kV
IPM系列
DIPIPM
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.009117