需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY794.500 (CNY897.785) |
| 3+ | CNY695.190 (CNY785.5647) |
| 5+ | CNY576.020 (CNY650.9026) |
| 10+ | CNY516.430 (CNY583.5659) |
| 20+ | CNY476.700 (CNY538.671) |
产品信息
产品概述
POE-LAB1 is a design kit. It helps to streamline both the designing of power/data delivery and protection in power over ethernet (PoE) applications. This kit includes advanced components from Bourns’ broad portfolio of Semiconductor and Magnetic products that are particularly suited to support high-speed ethernet lines (up to 10 GbE) with PoE++ (Type 4) capabilities. It provides a synergistic approach that gives developers a useful resource with a wide range of options for their PoE designs that can satisfy a variety of power/data delivery and protection requirements. This design kit allows designers to evaluate how multiple product combinations can meet various PoE application specifications, all using a convenient single design kit.
- Design kit comes with 32 different products
内容
Ethernet transformers, Isolated DC-DC conversion transformers, Common mode choke, Ferrite beads, Single and bridge Schottky rectifier diodes, Bourns® TBU® and TCS™ high-speed protectors, Diode arrays, and TVS diodes.
技术规格
以太网变压器、隔离式 DC-DC 转换变压器、共模扼流圈、铁氧体磁珠
No SVHC (21-Jan-2025)
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书