需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.990 (CNY27.1087) |
| 10+ | CNY18.080 (CNY20.4304) |
| 25+ | CNY16.590 (CNY18.7467) |
| 50+ | CNY15.740 (CNY17.7862) |
| 100+ | CNY14.880 (CNY16.8144) |
| 250+ | CNY14.590 (CNY16.4867) |
| 500+ | CNY14.290 (CNY16.1477) |
| 1000+ | CNY13.990 (CNY15.8087) |
产品概述
The OPA2333AIDGKR is a dual precision CMOS Operational Amplifier uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10µV, maximum) and near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high-impedance inputs that has a common-mode range 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. This device is optimized for low-voltage, single-supply operation. The OPAx333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.
- Rail-to-rail input/output
- 10µV Maximum low offset voltage
- 0.05µV/°C Maximum zero drift
- 0.01 to 10Hz Noise of 1.1µVPP
- 17µA Quiescent current
- Green product and no Sb/Br
技术规格
2放大器
0.16V/µs
VSSOP
通用
2µV
表面安装
125°C
-
No SVHC (27-Jun-2018)
-
2个放大器
350kHz
1.8V 至 5.5V
8引脚
轨至轨输入/输出(RRIO)
70pA
-40°C
-
MSL 1 -无限制
VSSOP
350kHz
0.16V/µs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书