产品概述
The VCA810ID is a Wideband Voltage-controlled Amplifier that provides a differential input to single-ended output conversion with a high-impedance gain control input used to vary the gain over a -40 to +40dB range linear in dB/V. Operating from ±5V supplies, the gain control voltage for the VCA810 will adjust the gain from -40dB at 0V input to +40dB at -2V input. Increasing the control voltage above ground will attenuate the signal path to greater than 80dB. Signal bandwidth and slew rate remain constant over the entire gain adjust range. This 40dB/V gain control is accurate within ±1.5dB (±0.9dB for high grade), allowing the gain control voltage in an AGC application to be used as a Received Signal Strength Indicator (RSSI) with ±1.5dB accuracy. Excellent common-mode rejection and common-mode input range at the two high-impedance inputs allow the VCA810 to provide a differential receiver operation with gain adjust.
- High gain adjust range (±40dB)
- Differential in/single-ended out
- Low input noise voltage (2.4nV/√Hz)
- Constant bandwidth vs. gain
- High dB/V gain linearity (±0.3dB)
- Gain control bandwidth (25MHz)
- Low output DC error (<lt/>±40mV)
- High output current (±60mA)
- Low supply current (24.8mA)
- Green product and no Sb/Br
警告
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
技术规格
可变增益
1放大器
-40°C
± 4V 至 ± 6V
8引脚
-
MSL 2 - 1年
SOIC
35MHz
1放大器
35MHz
85°C
SOIC
表面安装
-
No SVHC (27-Jun-2018)
-
1个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书