需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY102.980 (CNY116.3674) |
产品信息
产品概述
The LMP90100MH/NOPB is a highly integrated, 24-bit Sensor Analog Front End. The device features a precision, 24-bit sigma-delta analog-to-digital converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path. The background calibration feature essentially eliminates gain and offset errors across temperature and time, providing measurement accuracy without sacrificing speed and power consumption.
- True continuous background calibration at all gains
- In-place system calibration using expected value programming
- Low-noise programmable gain
- Continuous background open/short and out of range sensor diagnostics
- 8 Output data rates (ODR) with single-cycle settling
- 2 Matched excitation current sources from 100 to 1000µA
- 4-DIFF/7-SE Inputs
- 7 General purpose input/output pins
- Chopper-stabilized buffer for low offset
- SPI 4/3-wire with CRC data link error detection
- 50 to 60Hz Line rejection at ODR ≤13.42 SPS
- Independent gain and ODR selection per channel
- Automatic channel sequencer
技术规格
Low-Power 24-Bit Sensor Analog Front End
7放大器
2.85V
-40°C
HTSSOP
28引脚
214.6SPS
-
Temperature and Pressure Transmitters
SPI
5.5V
125°C
HTSSOP
24位
-
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书