有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY20.170 | CNY20.17 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.170 (CNY22.7921) |
| 10+ | CNY15.920 (CNY17.9896) |
| 50+ | CNY14.700 (CNY16.611) |
| 100+ | CNY13.740 (CNY15.5262) |
| 250+ | CNY12.900 (CNY14.577) |
| 500+ | CNY12.480 (CNY14.1024) |
| 1000+ | CNY12.240 (CNY13.8312) |
| 2500+ | CNY11.990 (CNY13.5487) |
产品信息
产品概述
The STLED524 is an intelligent matrix LED Display Driver. It can drive each dot with a current up to 20mA. Rows of the matrix are multiplexed. Each LED in a row is driven by a separate low-side current mirror. Current regulators are supplied by an integrated boost DC to DC converter. Its output voltage can be adjusted by the internal register to optimize efficiency according to the type of LEDs (their forward voltage). This reduces current mirror power dissipation and improves overall efficiency. It also includes an internal LDO regulator, which can provide a supply voltage for an additional circuitry. Maximum current, provided by each current mirror, is adjusted by RSET resistor. Current of each LED (dot) can be dimmed in 255 steps due to settings of internal registers. It features PWM dimming in 255 steps. Automatic slope function is also supported. Cycle time and slope time can be adjusted for each LED (dot) separately.
- 5x24 LED matrix driver
- Adjustable luminance separately for each LED thanks to internal registers in 255 steps
- Internal registers store 2 patterns
- 4-way Scroll function with the possibility to lock column data
- PWM dimming in 255 steps
- Adjustable blanking time
- Automatic slope function
- Cycle time and slope time adjustable for each dot separately
- SPI interface
- Integrated step-up converter with adjustable output voltage
- Integrated LDO with 3.1V output at 80mA
- Boost efficiency 92% at 350mA
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2.7V
BGA
4.6V
2.4MHz
-
85°C
No SVHC (25-Jun-2025)
29输出
5.5V
56引脚
480mA
表面安装
-30°C
MSL 1 -无限制
BGA
2.4MHz
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书