有货时请通知我
数量 | 价钱 (含税) |
---|---|
5+ | CNY86.400 (CNY97.632) |
10+ | CNY71.090 (CNY80.3317) |
100+ | CNY63.780 (CNY72.0714) |
500+ | CNY59.590 (CNY67.3367) |
1000+ | CNY54.670 (CNY61.7771) |
5000+ | CNY53.580 (CNY60.5454) |
10000+ | CNY52.480 (CNY59.3024) |
产品信息
产品概述
The SN65LVDS387DGGG4 is a high-speed differential Line Driver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increases the switching speeds and allow operation with a 3.3V supply rail. Any of the 16 current-mode driver will deliver a minimum differential output voltage magnitude of 247mV into a 100R load when enabled. When disabled, the driver outputs are high-impedance. Each driver input (A) and enable (EN) have an internal pull down that will drive the input to a low level when open-circuited.
- Very low radiation (EMI)
- Low-voltage differential signaling with typical output voltage of 350mV and a 100R load
- Driver is high-impedance when disabled or with VCC <1.5V
- Bus-pin ESD protection exceeds 15kV
- Low-voltage TTL (LVTTL) logic inputs are 5V tolerant
- 630Mbps Signalling rate
- <2.9ns Propagation delay time
- <150ps Output skew
- <1.5ns Part-to-part skew
- 35mW Total power dissipation in each driver operating at 200MHz
- Green product and no Sb/Br
应用
无线, 通信与网络, 计算机和计算机周边
技术规格
差分线路驱动器
3V
TSSOP
16驱动器
-40°C
MSL 2 - 1年
-
3.6V
64引脚
Compute Module 3+ Series
85°C
No SVHC (15-Jan-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书