需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY30.070 | CNY30.07 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.070 (CNY33.9791) |
| 10+ | CNY27.650 (CNY31.2445) |
| 25+ | CNY27.120 (CNY30.6456) |
| 50+ | CNY26.160 (CNY29.5608) |
| 100+ | CNY25.310 (CNY28.6003) |
| 250+ | CNY24.580 (CNY27.7754) |
| 500+ | CNY24.050 (CNY27.1765) |
产品信息
产品概述
The DS90CF384MTDX/NOPB is a FPD-link Receiver converts the LVDS data streams back into 28 bits of CMOS/TTL data. At a transmit clock frequency of 65MHz, 24 bits of RGB data and 3 bits of LCD timing and control data (FPLINE, FPFRAME, DRDY) are transmitted at a rate of 455Mbps per LVDS data channel. Using a 65MHz clock, the data throughputs is 227Mbps. The transmitter is offered with programmable edge data strobes for convenient interface with a variety of graphics controllers. The transmitter can be programmed for rising edge strobe or falling edge strobe through a dedicated pin. A rising edge transmitter will inter-operate with a falling edge receiver (DS90CF384) without any translation logic.
- Power-down mode (<lt/>0.5mW total)
- Single pixel per clock XGA (1024x768) ready
- Supports VGA, SVGA, XGA and higher addressability
- Up to 1.8Gbps throughput
- Narrow bus reduces cable size
- PLL requires no external components
- Falling edge data strobe receiver
- Compatible with TIA/EIA-644 LVDS standard
- 290mV Swing LVDS devices for low EMI
- 20 to 65MHz Shift clock support
- <lt/>250mW (typical) Chipset (Tx + Rx) power consumption
- <gt/>7kV ESD rating
技术规格
LVDS 接收器
85°C
3.6V
56引脚
LVCMOS, LVTTL
-
MSL 2 - 1年
-40°C
3V
TSSOP
LVDS
28bit
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书