打印页面
图片仅用于图解说明,详见产品说明。

678 有货
需要更多?
678 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY320.010 | CNY320.01 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY320.010 (CNY361.6113) |
| 5+ | CNY272.870 (CNY308.3431) |
| 10+ | CNY255.640 (CNY288.8732) |
| 25+ | CNY245.150 (CNY277.0195) |
| 50+ | CNY238.120 (CNY269.0756) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DIODES INC.
制造商产品编号PI7C9X2G912GPBNJEX
库存编号
复卷3942938RL
切割卷带3942938
技术数据表
PCI IC类型PCIe开关
基本规格PCIe 2.0
IC 外壳 / 封装LBGA
针脚数196引脚
电源电压最小值1V
电源电压最大值1.1V
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
合规-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
PI7C9X2G912GPBNJEX is a PCIe2 9port/12lane packet switch. It is a 12-lane PCI Express Gen 2 Switch with 9 PCI Express ports specifically designed to meet high performance and the latest GREEN low-power, such as networking/telecom, embedded, server, storage and other platforms. The PI7C9X2G912GP supports x 2 configurations apply for high performance and multiple functional applications. Application includes networking switch router, wired/ wireless telecom/ data communication, control plane, NAS/ Storage, server, embedded system, HBA / Combo cards, IPC/ Industrial control, printer/ MFP/ peripheral, surveillance/ security.
- PCI Express® Base Specification, Revision 2.1
- Advanced configuration power interface (ACPI) specification
- SMBus interface support, I²C interface support
- PCISIG PCI Express 2.1 certificated, reliability, availability and serviceability
- Supports data poisoning and end-to-end CRC, advanced error reporting and logging
- Supports D0, D3Hot and D3Cold device power states
- Advanced power savings - empty downstream ports are set to idle, support multicast
- Programmable driver current and de-emphasis level at each individual port
- Port Arbitration: round robin (RR), weighted RR and time-based weighted RR
- 196 PBGA package, operating temperature range from -40 to 85°C
技术规格
PCI IC类型
PCIe开关
IC 外壳 / 封装
LBGA
电源电压最小值
1V
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
基本规格
PCIe 2.0
针脚数
196引脚
电源电压最大值
1.1V
工作温度最高值
85°C
合规
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.001633