需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55.330 (CNY62.5229) |
| 10+ | CNY42.460 (CNY47.9798) |
| 25+ | CNY39.240 (CNY44.3412) |
| 100+ | CNY35.690 (CNY40.3297) |
| 300+ | CNY33.710 (CNY38.0923) |
| 500+ | CNY32.990 (CNY37.2787) |
产品信息
产品概述
The MAX3490AEGSA+ is a 3.3V-powered, ±20KV ESD-protected, 20Mbps and slew-rate-limited RS-485/RS-422 transceiver in 8 pin NSOIC package. This is a full duplex transceiver optimized for extended cable runs in noisy environments. All receiver features an unit-load input impedance allowing up to 32 devices on a single bus. Transceiver includes a fail-safe receiver ensuring that the receiver output (RO) is high when inputs are shorted, open or connected to a tri-state bus. Transmitter outputs and receiver inputs are protected to ±20KV HBM ESD, ±15KV Air-Gap ESD and ±8KV Contact ESD in accordance to IEC 61000-4-2. It is used in industrial-control local area networks, transceivers for EMI-sensitive applications and telecommunications.
- Supply voltage range from 3V to 3.6V
- Supply current of 4mA (max) at DE = VCC, RE (complementary) = GND, no load
- Integrated protection increases robustness
- Short-circuit protected outputs
- Operating temperature range from -40°C to +125°C
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Allows up to 128 transceivers on the bus
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
RS422/ RS485 收发器
1
10Mbps
3.6V
8引脚
±8 kV (触芯), ±15 kV (气隙), ±20 kV (HBM)
-40°C
-
MSL 1 -无限制
1Receivers
全双工
3V
NSOIC
128
开放式
105°C
-
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书