需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.570 (CNY40.1941) |
| 10+ | CNY34.120 (CNY38.5556) |
| 25+ | CNY32.670 (CNY36.9171) |
| 50+ | CNY31.970 (CNY36.1261) |
| 100+ | CNY31.270 (CNY35.3351) |
| 250+ | CNY30.860 (CNY34.8718) |
| 500+ | CNY30.440 (CNY34.3972) |
产品信息
产品概述
FT311D-32L1C-R is a full-speed USB host controller for Android. It provides a bridge between peripheral hardware and an Android platform with a USB device port. The FT311D will enumerate the Android platform and provide an interface to either, GPIO, UART, PWM, I²C, SPI. Applications include connect an Android device to a motor controller, motor/robotic device control, connect an Android device to an external microcontroller, debug, firmware upgrades, connect an Android device to external sensors, fleet management, connect an Android device to external storage, data logging, connect an Android device to a printer, print photos from a phone or tablet.
- Single chip USB to selectable interface
- Interface options selectable via 3 mode select pins
- TX-ACTIVE signal for controlling transceivers on RS485 interfaces
- 4 PWM channels option, I²C interface option
- SPI interface option supporting modes 0,1, 2 and 3 with MSB/LSB options
- USB error indicator pin, 12MHz oscillator using external crystal
- Integrated power-on-reset circuit, USB 2.0 full speed compatible
- 3V3 single supply operation with 5V tolerant inputs
- Ambient operating temperature range from -40°C to +85°C
- 32-pin LQFP package
警告
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
Proper compatibility requires Android open accessory mode, available in Android platforms 3.1 onwards.
技术规格
USB主控制器/ Android主机
2.97V
LQFP
6Mbaud
-40°C
FT311D
MSL 3 - 168小时
USB 1.1, 2.0
3.63V
32引脚
-
85°C
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书