需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY63.950 (CNY72.2635) |
| 10+ | CNY59.770 (CNY67.5401) |
| 25+ | CNY55.580 (CNY62.8054) |
| 50+ | CNY55.100 (CNY62.263) |
| 100+ | CNY54.610 (CNY61.7093) |
| 250+ | CNY54.120 (CNY61.1556) |
产品信息
产品概述
The ICE40HX1K-TQ144 is an ultra-low power non-volatile FPGA has five devices with densities ranging from 384 to 7680 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic, these devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM) and Phase Locked Loops (PLLs). These features allow the devices to be used in low-cost, high-volume consumer and system applications. It is fabricated on a 40nm CMOS low power process. The device architecture has several features such as programmable low-swing differential I/Os and the ability to turn off on-chip PLLs dynamically. These features help manage static and dynamic power consumption, resulting in low static power for all members of the family. It offers enhanced I/O features such as pull-up resistors. Pull-up features are controllable on a 'per-pin' basis. It also provides flexible, reliable and secure configuration from on-chip NVCM.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Flexible device configuration
技术规格
基于 SRAM 的 FPGA
TQFP
-
40nm (CMOS)
-40°C
iCE40 Family
MSL 3 - 168小时
PLL
1.14V
3.46V
95输入
1280Macrocells
64Kbit
1280Logic Cells
144引脚
95输入
表面安装
100°C
-
No SVHC (25-Jun-2025)
1.26V
iCE40
TQFP
1280
133MHz
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书