有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.580 (CNY57.1554) |
| 10+ | CNY45.310 (CNY51.2003) |
| 25+ | CNY40.740 (CNY46.0362) |
| 50+ | CNY38.030 (CNY42.9739) |
| 100+ | CNY35.810 (CNY40.4653) |
| 250+ | CNY34.110 (CNY38.5443) |
| 500+ | CNY32.620 (CNY36.8606) |
产品概述
The TMP275AID is a Temperature Sensor with I²C/SMBus interface capable of reading temperatures with a resolution of 0.0625°C. This sensor is SMBus-compatible and allows up to eight devices on one bus. It requires no external components for operation except for pull-up resistors on SCL, SDA and ALERT, although a 0.1µF bypass capacitor is recommended. The sensing device is the chip itself. The lower thermal resistance of metal causes the leads to provide the primary thermal path. The Shutdown Mode allows the user to save maximum power by shutting down all device circuitry other than the serial interface, which reduces current consumption to typically less than 0.1µA. The TMP275 is ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial and instrumentation applications.
- Eight addresses
- Two-wire serial interface digital output
- 9 to 12 bits user-selectable resolution
- ±0.5°C Accuracy from 20 to +100°C (maximum)
- Low quiescent current (50µA, 0.1µA standby)
- No power-up sequence required, two-wire bus pull-ups can be enabled before V+
- Green product and no Sb/Br
警告
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
技术规格
数字
± 0.5°C
-40°C
+125°C
SOIC
8引脚
5.5V
12位
-40°C
-
MSL 1 -无限制
数字式
± 0.5°C
-40°C
125°C
SOIC
2.7V
-
I2C, SMBus
125°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书