打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品概述
The A25L080M-F is a 8MB Serial Flash Memory with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction. The memory is organized as 16 blocks, each containing 16 sectors. Each sector is composed of 16 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 4096 pages or 1048576 bytes. The whole memory can be erased using the Chip Erase instruction, a block at a time, using Block Erase instruction or a sector at a time, using the Sector Erase instruction.
- Flexible sector architecture with 4kB sectors
- 2.7 to 3.6V Single supply voltage
- SPI bus compatible serial interface
- 100MHz Clock rate maximum
- RES instruction, 1-byte, signature, for backward compatibility
技术规格
闪存类型
串行NOR
记忆配置
8M x 1位
IC 外壳 / 封装
SOP
时钟频率最大值
100MHz
电源电压最小值
2.7V
额定电源电压
-
工作温度最小值
0°C
产品范围
3V Serial NOR Flash Memories
存储密度
8Mbit
接口
串行、SPI
针脚数
8引脚
存取时间
-
电源电压最大值
3.6V
芯片安装
表面安装
工作温度最高值
70°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423261
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.008845