EFM32 Family EFM32GG Series Microcontrollers ARM微控制器:
找到 47 件产品EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32™ Giant Gecko ARM Cortex-M3 based 32-bit microcontrollers (MCUs) provide flash memory configurations up to 1024 kB, 128 kB of RAM and CPU speeds up to 48 MHz, making them ideal for energy sensitive applications with high memory and connectivity requirements. The Giant Gecko MCUs are available in packages down to 7x7 mm.
- ARM Cortex-M4 Core, Clocked Upto 72MHz
- FLASH: Upto 1024KB, RAM: Upto 128KB
- Interfaces: Upto Upto 2x CAN, Upto 6x USART, Upto 2x UART, Upto 2x LEUART, Upto 3x I2C
- Octal/Quad-SPI Flash Memory Interface
- Upto 144 GPIO
- Connectivity: LEUSB, 10/100 Ethernet MAC with MII/RMII interface
- Integrated Low-energy LCD Controller with up to 8×36 segments
- Low Energy Sensor Interface (LESENSE)
- Upto 24 Channel DMA Controller
- Applications: Health and fitness applications, Smart accessories, Industrial and home automation.
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY165.050 (CNY186.5065)10+ CNY139.620 (CNY157.7706)25+ CNY131.330 (CNY148.4029)50+ CNY124.670 (CNY140.8771)100+ CNY118.000 (CNY133.340) | 合计:CNY165.05 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 2MB | 100引脚 | TQFP | 83输入 | CAN, 以太网, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
单件(切割供应) 切割卷带 | 1+ CNY123.190 (CNY139.2047)10+ CNY102.260 (CNY115.5538)25+ CNY95.630 (CNY108.0619)50+ CNY91.640 (CNY103.5532)100+ CNY87.640 (CNY99.0332) | 合计:CNY123.19 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 100引脚 | LQFP | 85输入 | I2C, I2S, SPI, UART, USART | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY121.970 (CNY137.8261)10+ CNY95.170 (CNY107.5421)25+ CNY94.320 (CNY106.5816) | 合计:CNY121.97 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 2MB | 100引脚 | TQFP | 80输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY96.530 (CNY109.0789)10+ CNY80.020 (CNY90.4226)25+ CNY74.710 (CNY84.4223)50+ CNY71.500 (CNY80.795)100+ CNY68.270 (CNY77.1451)更多价格信息... | 合计:CNY96.53 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 1MB | 120引脚 | BGA | 93输入 | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY73.400 (CNY82.942)10+ CNY60.840 (CNY68.7492)25+ CNY56.730 (CNY64.1049)50+ CNY55.850 (CNY63.1105)100+ CNY54.970 (CNY62.1161)更多价格信息... | 合计:CNY73.40 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 1MB | 64引脚 | QFN | 53输入 | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY102.260 (CNY115.5538)25+ CNY95.630 (CNY108.0619)50+ CNY91.640 (CNY103.5532)100+ CNY87.640 (CNY99.0332) | 合计:CNY1,022.60 最少:10 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 100引脚 | LQFP | 85输入 | I2C, I2S, SPI, UART, USART | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY94.870 (CNY107.2031)10+ CNY74.930 (CNY84.6709)25+ CNY70.050 (CNY79.1565)50+ CNY65.450 (CNY73.9585)100+ CNY60.840 (CNY68.7492)更多价格信息... | 合计:CNY94.87 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 512KB | 64引脚 | QFN | 56输入 | CAN, I2C, I2S, LIN, UART, USART | 192KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY85.070 (CNY96.1291)10+ CNY84.920 (CNY95.9596) | 合计:CNY85.07 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 2MB | 64引脚 | QFN | 56输入 | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY103.430 (CNY116.8759)10+ CNY86.870 (CNY98.1631)25+ CNY81.380 (CNY91.9594)50+ CNY77.440 (CNY87.5072)100+ CNY73.630 (CNY83.2019)更多价格信息... | 合计:CNY103.43 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 512KB | 64引脚 | QFN | 52输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY105.830 (CNY119.5879)10+ CNY85.630 (CNY96.7619) | 合计:CNY105.83 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 2MB | 100引脚 | QFP | 86输入 | CAN, 以太网, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG11 | |||||
单件(切割供应) 切割卷带 | 1+ CNY100.480 (CNY113.5424)10+ CNY83.290 (CNY94.1177)25+ CNY77.770 (CNY87.8801)50+ CNY74.420 (CNY84.0946)100+ CNY71.070 (CNY80.3091)更多价格信息... | 合计:CNY100.48 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 512KB | 100引脚 | LQFP | 85输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
单件(切割供应) 切割卷带 | 1+ CNY129.280 (CNY146.0864)10+ CNY107.350 (CNY121.3055)25+ CNY100.430 (CNY113.4859)50+ CNY96.280 (CNY108.7964)100+ CNY92.130 (CNY104.1069) | 合计:CNY129.28 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 100引脚 | LQFP | 81输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY155.340 (CNY175.5342)10+ CNY135.930 (CNY153.6009)25+ CNY112.630 (CNY127.2719)50+ CNY100.980 (CNY114.1074)100+ CNY93.210 (CNY105.3273) | 合计:CNY155.34 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 120引脚 | BGA | 93输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY131.790 (CNY148.9227)10+ CNY109.510 (CNY123.7463)25+ CNY102.490 (CNY115.8137)50+ CNY98.340 (CNY111.1242)100+ CNY94.180 (CNY106.4234) | 合计:CNY131.79 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 2MB | 120引脚 | BGA | 95输入 | CAN, 以太网, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG11 | |||||
单件(切割供应) 切割卷带 | 1+ CNY90.210 (CNY101.9373)10+ CNY74.720 (CNY84.4336)25+ CNY69.730 (CNY78.7949)50+ CNY66.690 (CNY75.3597)100+ CNY63.650 (CNY71.9245)更多价格信息... | 合计:CNY90.21 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 512KB | 64引脚 | QFN | 52输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY112.150 (CNY126.7295)10+ CNY85.200 (CNY96.276)25+ CNY81.700 (CNY92.321)50+ CNY76.830 (CNY86.8179)100+ CNY71.950 (CNY81.3035)更多价格信息... | 合计:CNY112.15 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 1MB | 64引脚 | QFN | 51输入 | CAN, I2C, SPI, UART, USART, USB | 192KB | - | - | 1.8V | 3.8V | -40°C | 125°C | 表面安装 | EFM32 | EFM32GG12 | |||||
每个 | 1+ CNY139.940 (CNY158.1322)10+ CNY113.150 (CNY127.8595)25+ CNY108.420 (CNY122.5146)50+ CNY101.990 (CNY115.2487)100+ CNY95.560 (CNY107.9828) | 合计:CNY139.94 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 64引脚 | TQFP | 50输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY136.700 (CNY154.471)10+ CNY125.350 (CNY141.6455)25+ CNY105.960 (CNY119.7348)50+ CNY105.790 (CNY119.5427)100+ CNY105.610 (CNY119.3393) | 合计:CNY136.70 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 100引脚 | LQFP | 81输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY115.420 (CNY130.4246)10+ CNY79.420 (CNY89.7446)25+ CNY77.820 (CNY87.9366)50+ CNY77.250 (CNY87.2925)100+ CNY76.670 (CNY86.6371)更多价格信息... | 合计:CNY115.42 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 512KB | 64引脚 | TQFP | 50输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY106.820 (CNY120.7066)10+ CNY74.170 (CNY83.8121)25+ CNY57.340 (CNY64.7942)50+ CNY56.500 (CNY63.845)100+ CNY55.660 (CNY62.8958)更多价格信息... | 合计:CNY106.82 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 512KB | 64引脚 | QFN | 56输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY75.160 (CNY84.9308)10+ CNY63.120 (CNY71.3256)25+ CNY61.600 (CNY69.608)50+ CNY59.440 (CNY67.1672)100+ CNY57.270 (CNY64.7151)更多价格信息... | 合计:CNY75.16 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 1MB | 64引脚 | QFP | 51输入 | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY93.270 (CNY105.3951)10+ CNY72.340 (CNY81.7442)25+ CNY66.330 (CNY74.9529)50+ CNY63.890 (CNY72.1957)100+ CNY61.450 (CNY69.4385)更多价格信息... | 合计:CNY93.27 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 1MB | 100引脚 | QFP | 81输入 | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY129.280 (CNY146.0864)10+ CNY106.140 (CNY119.9382)25+ CNY92.660 (CNY104.7058)50+ CNY91.030 (CNY102.8639)100+ CNY89.390 (CNY101.0107) | 合计:CNY129.28 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M3 | 32位 | 48MHz | 1MB | 100引脚 | LQFP | 83输入 | I2C, I2S, SPI, UART, USART, USB | 128KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY152.200 (CNY171.986)10+ CNY126.010 (CNY142.3913)25+ CNY120.830 (CNY136.5379)50+ CNY113.640 (CNY128.4132)100+ CNY106.440 (CNY120.2772) | 合计:CNY152.20 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4F | 32位 | 72MHz | 1MB | 100引脚 | TQFP | 80输入 | CAN, 以太网, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||
每个 | 1+ CNY97.620 (CNY110.3106)10+ CNY85.420 (CNY96.5246)25+ CNY70.770 (CNY79.9701)50+ CNY63.460 (CNY71.7098)100+ CNY58.570 (CNY66.1841)更多价格信息... | 合计:CNY97.62 最少:1 / 多个:1 | EFM32 Family EFM32GG Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 1MB | 100引脚 | QFP | 81输入 | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12位 | 1.8V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32GG | |||||