EFM32 Family EFM32HG Series Microcontrollers ARM微控制器:
找到 6 件产品EFM32 Family EFM32HG Series Microcontrollers ARM Microcontrollers
Based on the powerful ARM® Cortex®-M0+ core, the Happy Gecko family features innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, making it ideal for battery operated applications and other systems requiring high performance and low energy consumption.
- ARM Cortex-M0+ Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 8KB
- Interfaces: Upto 2x USART, Upto 2x SPI, 1x I2S, 1x I2C,
- Temperature range: ?40 to +85 °C
- Upto 37 GPIO
- Connectivity: LEUSB
- AES-128 Cryptography Support
- 3x 16-bit Timer/Counter
- 53 µA/MHz sleep mode
- Applications: Energy, gas, water and smart metering, Health and fitness applications
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY39.600 (CNY44.748)10+ CNY26.730 (CNY30.2049)25+ CNY24.910 (CNY28.1483)50+ CNY23.430 (CNY26.4759)100+ CNY21.940 (CNY24.7922)更多价格信息... | 合计:CNY39.60 最少:1 / 多个:1 | EFM32 Family EFM32HG Series Microcontrollers | ARM 皮质-M0+ | 32位 | 25MHz | 64KB | 24引脚 | QFN-EP | 17输入 | I2C, I2S, SPI, UART, USART, USB | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32HG | |||||
每个 | 1+ CNY44.780 (CNY50.6014)10+ CNY31.680 (CNY35.7984)25+ CNY29.550 (CNY33.3915)50+ CNY27.760 (CNY31.3688)100+ CNY25.970 (CNY29.3461)更多价格信息... | 合计:CNY44.78 最少:1 / 多个:1 | EFM32 Family EFM32HG Series Microcontrollers | ARM 皮质-M0+ | 32位 | 25MHz | 64KB | 24引脚 | QFN-EP | 15输入 | I2C, I2S, SPI, UART, USART, USB | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32HG | |||||
每个 | 1+ CNY29.550 (CNY33.3915)10+ CNY24.680 (CNY27.8884)25+ CNY22.850 (CNY25.8205)50+ CNY21.710 (CNY24.5323)100+ CNY20.570 (CNY23.2441)更多价格信息... | 合计:CNY29.55 最少:1 / 多个:1 | EFM32 Family EFM32HG Series Microcontrollers | ARM 皮质-M0+ | 32位 | 25MHz | 64KB | 32引脚 | QFN | 24输入 | I2C, SPI, UART, USART, USB | 8KB | 4放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32HG | |||||
每个 | 1+ CNY54.150 (CNY61.1895)10+ CNY40.670 (CNY45.9571)25+ CNY37.920 (CNY42.8496)50+ CNY35.640 (CNY40.2732)100+ CNY33.360 (CNY37.6968)更多价格信息... | 合计:CNY54.15 最少:1 / 多个:1 | EFM32 Family EFM32HG Series Microcontrollers | ARM 皮质-M0+ | 32位 | 25MHz | 64KB | 32引脚 | QFN | 22输入 | I2C, SPI, UART, USART, USB | 8KB | 4放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32HG | |||||
每个 | 1+ CNY24.600 (CNY27.798)10+ CNY19.730 (CNY22.2949)25+ CNY17.900 (CNY20.227)50+ CNY17.220 (CNY19.4586)100+ CNY16.530 (CNY18.6789)更多价格信息... | 合计:CNY24.60 最少:1 / 多个:1 | EFM32 Family EFM32HG Series Microcontrollers | ARM 皮质-M0+ | 32位 | 25MHz | 64KB | 24引脚 | QFN | 17输入 | I2C, SPI, UART, USART, USB | 8KB | 4放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32HG | |||||
每个 | 1+ CNY51.930 (CNY58.6809)10+ CNY38.690 (CNY43.7197)25+ CNY36.020 (CNY40.7026)50+ CNY33.850 (CNY38.2505)100+ CNY31.680 (CNY35.7984)更多价格信息... | 合计:CNY51.93 最少:1 / 多个:1 | EFM32 Family EFM32HG Series Microcontrollers | ARM 皮质-M0+ | 32位 | 25MHz | 64KB | 48引脚 | QFP | 37输入 | I2C, SPI, UART, USART, USB | 8KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32HG | |||||