C8051 Family C8051F06x Series Microcontrollers 8位微控制器:
找到 3 件产品C8051 Family C8051F06x Series Microcontrollers 8-bit Microcontrollers
The C8051F06x highly integrated mixed-signal 8-bit microcontroller (MCU) devices feature two separate 16-bit high speed (SAR) ADCs. Each ADC operates up to 1 Msps; the highest resolution SAR ADC that has ever been integrated onto a microcontroller.With on-chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F06x family of devices is a truly stand-alone System-on-a-Chip solution.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: SMBus/I2C, SPI, Upto 2x UART, CAN 2.0B (C8051F060/1/2/3)
- 2x16-Bit SAR ADCs
- Upto 59 GPIO
- Upto 2x 12-bit DAC (C8051F060/1/2/3)
- Precision VDD Monitor/Brown-Out Detector
- 3x Analog Comparators
- Upto 5x General purpose 16-Bit Timers
- Applications: Home automation and household appliances, Intelligent sensors.
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY274.840 (CNY310.5692)5+ CNY252.530 (CNY285.3589)10+ CNY230.200 (CNY260.126)25+ CNY219.330 (CNY247.8429)50+ CNY208.450 (CNY235.5485) | 最少:1 / 多个:1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100引脚 | TQFP | 59输入 | CAN, I2C, SPI, UART | 4.25KB | 8放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F06x | |||||
每个 | 1+ CNY203.840 (CNY230.3392)10+ CNY170.020 (CNY192.1226)25+ CNY148.520 (CNY167.8276)50+ CNY146.130 (CNY165.1269)100+ CNY143.730 (CNY162.4149) | 最少:1 / 多个:1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100引脚 | TQFP | 59输入 | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F06x | |||||
每个 | 1+ CNY251.480 (CNY284.1724)5+ CNY231.320 (CNY261.3916)10+ CNY211.160 (CNY238.6108)25+ CNY198.840 (CNY224.6892)50+ CNY180.630 (CNY204.1119) | 最少:1 / 多个:1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 64引脚 | TQFP | 24输入 | CAN, I2C, SPI, UART | 4.25KB | 8放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F06x | |||||