C8051 Family C8051F41x Series Microcontrollers 8位微控制器:
找到 6 件产品C8051 Family C8051F41x Series Microcontrollers 8-bit Microcontrollers
The C8051F41x small MCU family is the most analog-intensive small form factor MCU on the market. The C8051F41x small MCUs have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32 kB of flash with 2 kB RAM in a 5 mm x 5 mm package.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 32KB, RAM: Upto 2304B
- Interfaces: SMBus/I2C, SPI, UART
- Upto 24 Channel, 12-Bit ADC
- Upto 24 GPIO
- Two 12-Bit Current Mode DAC
- 16-Bit PCA w/ 6x capture/compare modules
- 2x Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 | 1+ CNY79.270 (CNY89.5751)10+ CNY68.590 (CNY77.5067)25+ CNY63.580 (CNY71.8454)50+ CNY61.760 (CNY69.7888)100+ CNY59.950 (CNY67.7435)更多价格信息... | 合计:CNY79.27 最少:1 / 多个:1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28引脚 | QFN-EP | 20输入 | I2C, SMBus, SPI, UART | 2.31KB | 24放大器 | 12位 | 2V | 5.25V | -40°C | 85°C | 表面安装 | C8051 | C8051F41x | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY68.590 (CNY77.5067)25+ CNY63.580 (CNY71.8454)50+ CNY61.760 (CNY69.7888)100+ CNY59.950 (CNY67.7435)250+ CNY59.380 (CNY67.0994) | 合计:CNY685.90 最少:10 / 多个:1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28引脚 | QFN-EP | 20输入 | I2C, SMBus, SPI, UART | 2.31KB | 24放大器 | 12位 | 2V | 5.25V | -40°C | 85°C | 表面安装 | C8051 | C8051F41x | |||||
每个 | 1+ CNY113.290 (CNY128.0177)10+ CNY93.570 (CNY105.7341)25+ CNY86.350 (CNY97.5755)50+ CNY83.530 (CNY94.3889)100+ CNY80.710 (CNY91.2023) | 合计:CNY113.29 最少:1 / 多个:1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32引脚 | LQFP | 24输入 | I2C, SPI, UART | 2.31KB | 24放大器 | 12位 | 2V | 5.25V | -40°C | 85°C | 表面安装 | C8051 | C8051F41x | |||||
每个 | 1+ CNY83.980 (CNY94.8974)10+ CNY72.340 (CNY81.7442)25+ CNY64.720 (CNY73.1336)50+ CNY64.120 (CNY72.4556)100+ CNY63.510 (CNY71.7663)更多价格信息... | 合计:CNY83.98 最少:1 / 多个:1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28引脚 | MLP | 20输入 | I2C, SPI, UART | 2.31KB | 24放大器 | 12位 | 2V | 5.25V | -40°C | 85°C | 表面安装 | C8051 | C8051F41x | |||||
单件(切割供应) 切割卷带 | 1+ CNY116.570 (CNY131.7241)10+ CNY95.630 (CNY108.0619)25+ CNY88.620 (CNY100.1406)50+ CNY85.500 (CNY96.615)100+ CNY82.380 (CNY93.0894)更多价格信息... | 合计:CNY116.57 最少:1 / 多个:1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32引脚 | LQFP | 24输入 | I2C, SMBus, SPI, UART | 2.31KB | 24放大器 | 12位 | 2V | 5.25V | -40°C | 85°C | 表面安装 | C8051 | C8051F41x | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY95.630 (CNY108.0619)25+ CNY88.620 (CNY100.1406)50+ CNY85.500 (CNY96.615)100+ CNY82.380 (CNY93.0894)250+ CNY75.610 (CNY85.4393) | 合计:CNY956.30 最少:10 / 多个:1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32引脚 | LQFP | 24输入 | I2C, SMBus, SPI, UART | 2.31KB | 24放大器 | 12位 | 2V | 5.25V | -40°C | 85°C | 表面安装 | C8051 | C8051F41x | |||||