C8051 Family C8051F92x Series Microcontrollers 8位微控制器:
找到 7 件产品C8051 Family C8051F92x Series Microcontrollers 8-bit Microcontrollers
The C8051F92x low-power MCU family is the industry's first MCU family capable of full spec operation down to 0.9 V and up to 3.6 V, enabling single-cell battery operation as well as dramatically increasing battery life for dual-cell applications. With an integrated dc-dc converter, the C8051F92x/3x has been designed to provide ultra-low sleep mode current consumption.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: SMBus/I2C, Upto 2x SPI,UART
- Upto 23 Channel, 10-Bit ADC
- Upto 24 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA w/ 6x capture/compare modules and watchdog timer
- 2x Analog Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 | 1+ CNY27.770 (CNY31.3801)10+ CNY23.130 (CNY26.1369)25+ CNY21.510 (CNY24.3063)50+ CNY20.440 (CNY23.0972)100+ CNY19.370 (CNY21.8881)更多价格信息... | 合计:CNY27.77 最少:1 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32引脚 | QFN-EP | 24输入 | I2C, SMBus, SPI, UART | 4.25KB | 23放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F92x | |||||
单件(切割供应) 切割卷带 | 1+ CNY28.950 (CNY32.7135)10+ CNY24.140 (CNY27.2782)25+ CNY22.400 (CNY25.312)50+ CNY21.260 (CNY24.0238)100+ CNY20.110 (CNY22.7243)更多价格信息... | 合计:CNY28.95 最少:1 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 24引脚 | QFN-EP | 16输入 | I2C, SMBus, SPI, UART | 4.25KB | 15放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F92x | |||||
每个 | 1+ CNY26.730 (CNY30.2049)10+ CNY22.320 (CNY25.2216)25+ CNY19.050 (CNY21.5265)50+ CNY18.590 (CNY21.0067)100+ CNY18.130 (CNY20.4869)更多价格信息... | 合计:CNY26.73 最少:1 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32引脚 | QFN | 24输入 | I2C, SMBus, SPI, UART | 4.25KB | 23放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F9xx | |||||
每个 | 1+ CNY28.950 (CNY32.7135)10+ CNY24.140 (CNY27.2782)25+ CNY20.260 (CNY22.8938)50+ CNY19.810 (CNY22.3853)100+ CNY19.350 (CNY21.8655)更多价格信息... | 合计:CNY28.95 最少:1 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 24引脚 | QFN | 24输入 | SPI, UART | 4KB | 23放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F92x | |||||
每个 | 1+ CNY28.950 (CNY32.7135)10+ CNY24.140 (CNY27.2782)25+ CNY20.260 (CNY22.8938)50+ CNY19.810 (CNY22.3853)100+ CNY19.350 (CNY21.8655)更多价格信息... | 合计:CNY28.95 最少:1 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 24引脚 | QFN | 16输入 | I2C, SMBus, SPI, UART | 4.25KB | 23放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F92x | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY23.470 (CNY26.5211)250+ CNY22.090 (CNY24.9617)500+ CNY21.110 (CNY23.8543)1000+ CNY20.040 (CNY22.6452) | 合计:CNY2,347.00 最少:100 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32引脚 | LQFP | 24输入 | I2C, SMBus, SPI, UART | 4.25KB | 23放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F9xx | |||||
单件(切割供应) 切割卷带 | 1+ CNY33.660 (CNY38.0358)10+ CNY28.030 (CNY31.6739)25+ CNY26.050 (CNY29.4365)50+ CNY24.760 (CNY27.9788)100+ CNY23.470 (CNY26.5211)更多价格信息... | 合计:CNY33.66 最少:1 / 多个:1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32引脚 | LQFP | 24输入 | I2C, SMBus, SPI, UART | 4.25KB | 23放大器 | 10Bit | 900mV | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F9xx | |||||