8位微控制器:
找到 3,131 件产品C8051 Family C8051F97x Series Microcontrollers 8-bit Microcontrollers
The C8051F97x MCU family combines Silicon Labs' proven low power technology for the longest battery life of any MCU in its class with the industry's highest performance and lowest power capacitive sensing solution to address the rapidly-growing human interface application market. The C8051F97x expands the capabilities of the popular C8051F99x low power capacitive sense family.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 32KB, RAM: Upto 8KB
- Interfaces: SMBus I2C, UART, SPI, I2C
- Upto 43 Channel, 10-Bit ADC
- Upto 43 GPIO
- Capacitance Sense Interface : Supports buttons, sliders, wheels, and proximity sensing
- 2 supply monitors (brownout detector) for sleep and active modes
- 16-bit Programmable Counter Array (PCA) with three channels of PWM
- Upto 5x General purpose 16-Bit Timers
- Applications: Motor control, Sensor controllers, Medical equipment, Lighting systems
查看
采购
工程师
制造商
硅芯制造商
配件类型
产品范围
内核架构
设备核心
内核子架构
运行频率最大值
硅芯号
程序存储器大小
硅芯系列号
针脚数
适用于
IC 外壳 / 封装
套件内容
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
合规
包装
未使用筛选条件
0 筛选条件已选择
| 比较 | 包装规格 | 数量 | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY12.710 (CNY14.3623) | 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 24MHz | - | 64KB | - | 48引脚 | - | LQFP | - | 38输入 | CAN, I2C, SPI, UART | 4KB | 10放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY6.260 (CNY7.0738)10+ CNY6.130 (CNY6.9269)50+ CNY6.000 (CNY6.780)100+ CNY4.990 (CNY5.6387)250+ CNY4.880 (CNY5.5144)更多价格信息... | 最少:1 / 多个:1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | TSSOP | - | 18输入 | I2C, SPI, USART | 1KB | 10放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM8 | STM8L | - | |||||
每个 | 1+ CNY27.490 (CNY31.0637)25+ CNY25.570 (CNY28.8941)50+ CNY24.300 (CNY27.459)125+ CNY24.060 (CNY27.1878) | 最少:1 / 多个:1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40引脚 | - | DIP | - | 32输入 | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | 通孔安装 | 8051 | AT89S52 | - | |||||
每个 | 1+ CNY12.410 (CNY14.0233)25+ CNY12.250 (CNY13.8425)100+ CNY12.090 (CNY13.6617) | 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8引脚 | - | DIP | - | 6输入 | I2C, SPI | 512Byte | 4放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATtiny | ATtiny85 | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY3.020 (CNY3.4126) | 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | UFQFPN | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY3.300 (CNY3.729)25+ CNY2.990 (CNY3.3787)100+ CNY2.630 (CNY2.9719)4500+ CNY2.600 (CNY2.938) | 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6引脚 | - | SOT-23 | - | 4输入 | - | 32Byte | 4放大器 | 8位 | 1.8V | 5.5V | -40°C | 125°C | 表面安装 | AVR ATtiny | ATtiny10 | - | |||||
每个 | 1+ CNY5.440 (CNY6.1472) | 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 4KB | - | 20引脚 | - | TSSOP | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY27.720 (CNY31.3236)10+ CNY20.950 (CNY23.6735)25+ CNY19.200 (CNY21.696)50+ CNY18.020 (CNY20.3626)100+ CNY16.840 (CNY19.0292)更多价格信息... | 最少:1 / 多个:1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 64引脚 | - | LQFP | - | 54输入 | I2C, SPI, USART | 2KB | 28放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM8 | STM8L | - | |||||
单件(切割供应) 复卷 包装选项 | 1+ CNY3.020 (CNY3.4126) | 最少:100 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | UFQFPN | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY9.460 (CNY10.6898)25+ CNY8.750 (CNY9.8875)100+ CNY8.040 (CNY9.0852) | 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 14引脚 | - | TSSOP | - | 11输入 | EUSART, I2C, SPI | 1KB | 11放大器 | 10Bit | 2.3V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F183xx | - | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY2.630 (CNY2.9719)4500+ CNY2.600 (CNY2.938) | 最少:100 / 多个:1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6引脚 | - | SOT-23 | - | 4输入 | - | 32Byte | 4放大器 | 8位 | 1.8V | 5.5V | -40°C | 125°C | 表面安装 | AVR ATtiny | ATtiny10 | - | |||||
每个 | 1+ CNY30.010 (CNY33.9113)25+ CNY27.580 (CNY31.1654)100+ CNY24.990 (CNY28.2387) | 最少:1 / 多个:1 | - | - | PIC18 Family PIC18LFxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28引脚 | - | QFN | - | 25输入 | EUSART, I2C, SPI | 3.8KB | 17放大器 | 10Bit | 1.8V | 3.6V | -40°C | 125°C | 表面安装 | PIC18 | PIC18LF26Kxx | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY37.030 (CNY41.8439)25+ CNY32.400 (CNY36.612)100+ CNY26.850 (CNY30.3405)4000+ CNY25.740 (CNY29.0862) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | - | AVR | - | 16MHz | - | 16KB | - | 44引脚 | - | QFN | - | 32输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega16 | - | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY26.850 (CNY30.3405)4000+ CNY25.740 (CNY29.0862) | 最少:100 / 多个:1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | - | AVR | - | 16MHz | - | 16KB | - | 44引脚 | - | QFN | - | 32输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega16 | - | |||||
每个 | 1+ CNY16.160 (CNY18.2608)25+ CNY13.410 (CNY15.1533)100+ CNY13.150 (CNY14.8595) | 最少:1 / 多个:1 | - | - | PIC16 Family PIC16LF188xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 56KB | - | 44引脚 | - | QFN-EP | - | 35输入 | EUSART, I2C, SPI | 4KB | 35放大器 | 10Bit | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | PIC16 | PIC16LF188xx | - | |||||
每个 | 1+ CNY4.160 (CNY4.7008) | 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8引脚 | - | SOIC | - | 6输入 | SPI | 60Byte | 4放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATtiny | ATtiny13 | - | |||||
每个 | 1+ CNY10.440 (CNY11.7972)25+ CNY9.150 (CNY10.3395)100+ CNY9.070 (CNY10.2491) | 最少:1 / 多个:1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20引脚 | - | SOIC | - | 15输入 | UART | 128Byte | - | - | 4V | 6V | -40°C | 85°C | 表面安装 | 8051 | AT89C2051 | - | |||||
每个 | 1+ CNY13.450 (CNY15.1985)25+ CNY12.330 (CNY13.9329)100+ CNY11.200 (CNY12.656)250+ CNY10.990 (CNY12.4187) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega88 | - | |||||
每个 | 1+ CNY60.040 (CNY67.8452)25+ CNY49.890 (CNY56.3757)100+ CNY48.900 (CNY55.257) | 最少:1 / 多个:1 | - | - | XMEGA Microcontrollers系列 | - | AVR | - | 32MHz | - | 128KB | - | 100引脚 | - | TQFP | - | 78输入 | I2C, SPI, UART, USB | 8KB | 16放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega A | - | |||||
每个 | 1+ CNY14.270 (CNY16.1251)25+ CNY12.860 (CNY14.5318) | 最少:1 / 多个:1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20引脚 | - | DIP | - | 15输入 | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | 通孔安装 | 8051 | AT89C2051 | - | |||||
每个 | 1+ CNY19.100 (CNY21.583) | 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 32KB | - | 44引脚 | - | TQFP | - | 36输入 | EUSART, I2C, SPI | 1.5KB | 28放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
每个 | 1+ CNY16.720 (CNY18.8936) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 2KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega328 | - | |||||
每个 | 1+ CNY25.320 (CNY28.6116)25+ CNY21.210 (CNY23.9673)100+ CNY20.950 (CNY23.6735) | 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28引脚 | - | SSOP | - | 25输入 | EUSART, I2C, SPI | 3.8KB | 17放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
每个 | 1+ CNY16.690 (CNY18.8597)25+ CNY15.310 (CNY17.3003)100+ CNY15.180 (CNY17.1534)250+ CNY15.050 (CNY17.0065) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | 20MHz | - | 16KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega16X | - | |||||
每个 | 1+ CNY69.290 (CNY78.2977)25+ CNY68.750 (CNY77.6875) | 最少:1 / 多个:1 | - | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 60MHz | - | 64KB | - | 68引脚 | - | LCC | - | 50输入 | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | 8051 | AT89C51 | - | |||||