8位微控制器:
找到 2,925 件产品DS2 Family DS2250 Series Microcontrollers 8-bit Microcontrollers
The DS2250(T) soft microcontroller module is a fully 8051-compatible 8-bit CMOS microcontroller that offers "softness" in all aspects of its application. This is accomplished through the comprehensive use of nonvolatile technology to preserve all information in the absence of system VCC. The internal program/data memory space is implemented using 8, 32, or 64kB of nonvolatile CMOS SRAM.
- 8-bit 8051-Compatible Microcontroller Adapts to Task-At-Hand
- 8, 32, or 64kB of NV RAM for Program and/or Data Memory Storage
- Maintains all Nonvolatile Resources for 10 Years in the Absence of VCC
- Executes Encrypted Software to Prevent Unauthorized Disclosure
- On-Chip, Full-Duplex Serial I/O Ports
- Two On-Chip Timer/Event Counters
- 32 Parallel I/O Lines
- Compatible with Industry Standard 8051 Instruction Set
- Permanently Powered Real-Time Clock
查看
采购
工程师
制造商
硅芯制造商
配件类型
产品范围
内核架构
设备核心
内核子架构
运行频率最大值
硅芯号
程序存储器大小
硅芯系列号
针脚数
适用于
IC 外壳 / 封装
套件内容
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
合规
包装
未使用筛选条件
0 筛选条件已选择
| 比较 | 包装规格 | 数量 | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY23.070 (CNY26.0691)25+ CNY20.520 (CNY23.1876) | 合计:CNY23.07 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20引脚 | - | DIP | - | 18输入 | AUSART, I2C, SPI | 256Byte | 12放大器 | 10Bit | 2V | 5.5V | -40°C | 85°C | 通孔安装 | PIC16 | PIC16F6xx | AEC-Q100 | |||||
单件(切割供应) 切割卷带 | 1+ CNY5.570 (CNY6.2941)10+ CNY3.550 (CNY4.0115)100+ CNY3.520 (CNY3.9776)500+ CNY3.490 (CNY3.9437)1000+ CNY3.460 (CNY3.9098)更多价格信息... | 合计:CNY5.57 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | UFQFPN | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY9.980 (CNY11.2774)10+ CNY9.510 (CNY10.7463)50+ CNY9.030 (CNY10.2039)100+ CNY8.550 (CNY9.6615)250+ CNY8.070 (CNY9.1191)更多价格信息... | 合计:CNY9.98 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32引脚 | - | LQFP | - | 25输入 | I2C, SPI, UART | 2KB | 7放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY27.480 (CNY31.0524)25+ CNY25.500 (CNY28.815) | 合计:CNY27.48 最少:1 / 多个:1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40引脚 | - | DIP | - | 32输入 | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | 通孔安装 | 8051 | AT89S52 | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY3.300 (CNY3.729)25+ CNY2.990 (CNY3.3787)100+ CNY2.630 (CNY2.9719)4500+ CNY2.600 (CNY2.938) | 合计:CNY3.30 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6引脚 | - | SOT-23 | - | 4输入 | - | 32Byte | 4放大器 | 8位 | 1.8V | 5.5V | -40°C | 125°C | 表面安装 | AVR ATtiny | ATtiny10 | - | |||||
每个 | 1+ CNY11.360 (CNY12.8368)25+ CNY11.080 (CNY12.5204)100+ CNY10.800 (CNY12.204)490+ CNY10.520 (CNY11.8876) | 合计:CNY11.36 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32引脚 | - | VQFN | - | 27输入 | I2C, SPI, USART | 2KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega328 | - | |||||
每个 | 1+ CNY13.430 (CNY15.1759)25+ CNY12.790 (CNY14.4527) | 合计:CNY13.43 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20引脚 | - | DIP | - | 18输入 | AUSART, EUSART, I2C, SPI | 256Byte | 12放大器 | 10Bit | 2.3V | 5.5V | -40°C | 85°C | 通孔安装 | PIC16 | PIC16F15xx | AEC-Q100 | |||||
每个 | 1+ CNY177.770 (CNY200.8801)10+ CNY152.260 (CNY172.0538)25+ CNY146.640 (CNY165.7032)50+ CNY141.020 (CNY159.3526)100+ CNY135.400 (CNY153.002) | 合计:CNY177.77 最少:1 / 多个:1 | - | - | PSOC 3 Family CY8C38xx Series Microcontrollers | - | 8051 | - | 67MHz | - | 64KB | - | 100引脚 | - | TQFP | - | 62输入 | CAN, I2C, USB | 8KB | - | 20Bit | 1.7V | 5.5V | -40°C | 85°C | 表面安装 | PSoC 3 | CY8C38xx | - | |||||
每个 | 1+ CNY22.470 (CNY25.3911)25+ CNY20.490 (CNY23.1537)100+ CNY20.320 (CNY22.9616) | 合计:CNY22.47 最少:1 / 多个:1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 32KB | - | 28引脚 | - | SOIC | - | 25输入 | EUSART, I2C, SPI | 1.5KB | 17放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
单件(切割供应) 切割卷带 | 1+ CNY6.350 (CNY7.1755)25+ CNY5.810 (CNY6.5653)100+ CNY5.220 (CNY5.8986)3000+ CNY5.190 (CNY5.8647) | 合计:CNY6.35 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny814 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14引脚 | - | SOIC | - | 12输入 | I2C, SPI, USART | 512Byte | 10放大器 | 10Bit | 1.8V | 5.5V | -40°C | 105°C | 表面安装 | AVR | ATtiny81 | - | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY3.520 (CNY3.9776)500+ CNY3.490 (CNY3.9437)1000+ CNY3.460 (CNY3.9098)2500+ CNY3.430 (CNY3.8759)5000+ CNY3.400 (CNY3.842) | 合计:CNY352.00 最少:100 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | UFQFPN | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY9.450 (CNY10.6785)25+ CNY8.740 (CNY9.8762)100+ CNY8.030 (CNY9.0739) | 合计:CNY9.45 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 14引脚 | - | TSSOP | - | 11输入 | EUSART, I2C, SPI | 1KB | 11放大器 | 10Bit | 2.3V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F183xx | - | |||||
每个 | 1+ CNY15.160 (CNY17.1308)25+ CNY13.940 (CNY15.7522)100+ CNY13.710 (CNY15.4923)2000+ CNY13.530 (CNY15.2889) | 合计:CNY15.16 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega48 Series Microcontrollers | - | AVR | - | 20MHz | - | 4KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, USART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY46.210 (CNY52.2173)10+ CNY35.490 (CNY40.1037)25+ CNY32.840 (CNY37.1092)50+ CNY31.370 (CNY35.4481)100+ CNY29.930 (CNY33.8209) | 合计:CNY46.21 最少:1 / 多个:1 | - | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | - | M8C | - | 24MHz | - | 8KB | - | 28引脚 | - | SSOP | - | 24输入 | I2C, SPI, UART | 512Byte | 24放大器 | 10Bit | 2.4V | 5.25V | -40°C | 85°C | 表面安装 | PSoC 1 | CY8C21x34 | - | |||||
每个 | 1+ CNY38.310 (CNY43.2903)25+ CNY35.030 (CNY39.5839)100+ CNY31.760 (CNY35.8888)160+ CNY31.130 (CNY35.1769) | 合计:CNY38.31 最少:1 / 多个:1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 64KB | - | 44引脚 | - | QFP | - | 22输入 | EUSART, I2C, SPI, USB | 3.7KB | 13放大器 | 10Bit | 2.15V | 3.6V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F J5x | AEC-Q100 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY2.630 (CNY2.9719)4500+ CNY2.600 (CNY2.938) | 合计:CNY263.00 最少:100 / 多个:1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6引脚 | - | SOT-23 | - | 4输入 | - | 32Byte | 4放大器 | 8位 | 1.8V | 5.5V | -40°C | 125°C | 表面安装 | AVR ATtiny | ATtiny10 | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY45.230 (CNY51.1099)10+ CNY35.720 (CNY40.3636)25+ CNY33.050 (CNY37.3465)50+ CNY31.570 (CNY35.6741)100+ CNY30.080 (CNY33.9904)更多价格信息... | 合计:CNY45.23 最少:1 / 多个:1 | - | - | PSOC 1 Family CY8C21x34 Series Microcontrollers | - | M8C | - | 24MHz | - | 8KB | - | 20引脚 | - | SSOP | - | 16输入 | I2C, SPI, UART | 512Byte | 16放大器 | 10Bit | 2.4V | 5.25V | -40°C | 85°C | 表面安装 | PSoC 1 | CY8C21x34 | - | |||||
单件(整卷供应) 整卷 | 1600+ CNY26.260 (CNY29.6738)4800+ CNY23.910 (CNY27.0183) | 合计:CNY42,016.00 最少:1600 / 多个:1600 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28引脚 | - | SOIC | - | 24输入 | I2C, SPI, USART | 3.746KB | 17放大器 | 10Bit | 2.3V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | - | |||||
每个 | 1+ CNY8.270 (CNY9.3451) | 合计:CNY8.27 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 7KB | - | 14引脚 | - | TSSOP | - | 12输入 | EUSART, I2C, SPI | 512Byte | 11放大器 | 10Bit | 2.3V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F18xx | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY17.450 (CNY19.7185)10+ CNY11.840 (CNY13.3792)50+ CNY11.260 (CNY12.7238)100+ CNY10.680 (CNY12.0684)250+ CNY10.070 (CNY11.3791)更多价格信息... | 合计:CNY17.45 最少:1 / 多个:1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 16KB | - | 32引脚 | - | LQFP | - | 30输入 | I2C, SPI, USART | 2KB | 22放大器 | 12位 | 1.65V | 3.6V | -40°C | 85°C | 表面安装 | STM8 | STM8L | - | |||||
每个 | 1+ CNY13.940 (CNY15.7522)25+ CNY12.800 (CNY14.464)100+ CNY11.580 (CNY13.0854)490+ CNY11.350 (CNY12.8255) | 合计:CNY13.94 最少:1 / 多个:1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | - | AVR | - | 24MHz | - | 128KB | - | 32引脚 | - | VQFN-EP | - | 27输入 | I2C, SPI, UART, USART | 16KB | 14放大器 | 12位 | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR-DA | AVR128DA | - | |||||
每个 | 1+ CNY9.590 (CNY10.8367)25+ CNY8.860 (CNY10.0118) | 合计:CNY9.59 最少:1 / 多个:1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 3.5KB | - | 8引脚 | - | SOIC | - | 6输入 | EUSART, I2C, SPI, USB | 128Byte | 4放大器 | 10Bit | 1.8V | 5.5V | -40°C | 125°C | 表面安装 | PIC12 | PIC12F18xx | AEC-Q100 | |||||
每个 | 1+ CNY28.540 (CNY32.2502)25+ CNY25.900 (CNY29.267)100+ CNY25.000 (CNY28.250)360+ CNY24.340 (CNY27.5042) | 合计:CNY28.54 最少:1 / 多个:1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | - | AVR | - | 32MHz | - | 16KB | - | 44引脚 | - | QFN | - | 34输入 | SPI | 2KB | 12放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega A | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY9.690 (CNY10.9497) | 合计:CNY9.69 最少:1 / 多个:1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 3.5KB | - | 8引脚 | - | SOIC | - | 6输入 | EUSART, I2C, SPI | 128Byte | 4放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC12 | PIC12F18xx | AEC-Q100 | |||||
单件(切割供应) 切割卷带 | 1+ CNY19.040 (CNY21.5152)25+ CNY16.660 (CNY18.8258)100+ CNY13.810 (CNY15.6053)2600+ CNY13.280 (CNY15.0064) | 合计:CNY19.04 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 1.75KB | - | 14引脚 | - | SOIC | - | 12输入 | - | 64Byte | 8放大器 | 10Bit | 2V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F6xx | AEC-Q100 | |||||