8位微控制器:
找到 2,911 件产品DS8 Family DS89C4xx Series Microcontrollers 8-bit Microcontrollers
The DS89C430 and DS89C450 offer the highest performance available in 8051-compatible microcontrollers. They feature newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications will experience a speed improvement up to 10x.
- Upto 33MHz Clockable
- Upto 64KB Flash
- 2x Full Duplex Serial Ports
- Programmable Watchdog Timers
- 13 Interrupt sources including 6 External
- 5 Levels of interrupt priority
- In-Application programmable
- 4x 8-Bit I/O Ports
- 3x 16-Bit Timers/Counters
- Applications: Data Logging,Gaming Equipment,HVAC, Motor Control,PLC,Vending,White Goods
查看
采购
工程师
制造商
硅芯制造商
配件类型
产品范围
内核架构
设备核心
内核子架构
运行频率最大值
硅芯号
程序存储器大小
硅芯系列号
针脚数
适用于
IC 外壳 / 封装
套件内容
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
合规
包装
未使用筛选条件
0 筛选条件已选择
| 比较 | 包装规格 | 数量 | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY5.550 (CNY6.2715)25+ CNY5.130 (CNY5.7969)100+ CNY4.570 (CNY5.1641) | 合计:CNY5.55 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8引脚 | - | SOIC | - | 6输入 | SPI | 60Byte | 4放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATtiny | ATtiny13 | - | |||||
每个 | 1+ CNY10.980 (CNY12.4074)25+ CNY10.130 (CNY11.4469)100+ CNY9.150 (CNY10.3395) | 合计:CNY10.98 最少:1 / 多个:1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20引脚 | - | SOIC | - | 15输入 | UART | 128Byte | - | - | 4V | 6V | -40°C | 85°C | 表面安装 | 8051 | AT89C2051 | - | |||||
每个 | 1+ CNY60.040 (CNY67.8452)25+ CNY49.890 (CNY56.3757)100+ CNY48.900 (CNY55.257) | 合计:CNY60.04 最少:1 / 多个:1 | - | - | XMEGA Microcontrollers系列 | - | AVR | - | 32MHz | - | 128KB | - | 100引脚 | - | TQFP | - | 78输入 | I2C, SPI, UART, USB | 8KB | 16放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega A | - | |||||
每个 | 1+ CNY13.450 (CNY15.1985)25+ CNY12.330 (CNY13.9329)100+ CNY11.200 (CNY12.656)250+ CNY10.990 (CNY12.4187) | 合计:CNY13.45 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega88 | - | |||||
每个 | 1+ CNY14.270 (CNY16.1251)25+ CNY12.860 (CNY14.5318) | 合计:CNY14.27 最少:1 / 多个:1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20引脚 | - | DIP | - | 15输入 | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | 通孔安装 | 8051 | AT89C2051 | - | |||||
每个 | 1+ CNY25.180 (CNY28.4534)25+ CNY23.240 (CNY26.2612)100+ CNY20.930 (CNY23.6509)160+ CNY20.520 (CNY23.1876) | 合计:CNY25.18 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 32KB | - | 44引脚 | - | TQFP | - | 36输入 | EUSART, I2C, SPI | 1.5KB | 28放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
每个 | 1+ CNY27.490 (CNY31.0637)25+ CNY25.020 (CNY28.2726) | 合计:CNY27.49 最少:1 / 多个:1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40引脚 | - | DIP | - | 32输入 | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | 通孔安装 | 8051 | AT89S52 | - | |||||
每个 | 1+ CNY19.870 (CNY22.4531)25+ CNY18.230 (CNY20.5999)100+ CNY17.920 (CNY20.2496)250+ CNY17.600 (CNY19.888) | 合计:CNY19.87 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 2KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega328 | - | |||||
每个 | 1+ CNY25.320 (CNY28.6116)25+ CNY21.220 (CNY23.9786)100+ CNY21.150 (CNY23.8995) | 合计:CNY25.32 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28引脚 | - | SSOP | - | 25输入 | EUSART, I2C, SPI | 3.8KB | 17放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
每个 | 1+ CNY12.410 (CNY14.0233)25+ CNY12.190 (CNY13.7747)100+ CNY11.970 (CNY13.5261) | 合计:CNY12.41 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8引脚 | - | DIP | - | 6输入 | I2C, SPI | 512Byte | 4放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATtiny | ATtiny85 | - | |||||
每个 | 1+ CNY16.690 (CNY18.8597)25+ CNY15.310 (CNY17.3003)100+ CNY14.900 (CNY16.837)250+ CNY14.490 (CNY16.3737) | 合计:CNY16.69 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | 20MHz | - | 16KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega16X | - | |||||
每个 | 1+ CNY16.990 (CNY19.1987)25+ CNY15.540 (CNY17.5602)100+ CNY14.100 (CNY15.933)250+ CNY13.820 (CNY15.6166) | 合计:CNY16.99 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | 20MHz | - | 16KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega16X | - | |||||
每个 | 1+ CNY76.440 (CNY86.3772)25+ CNY63.580 (CNY71.8454)100+ CNY62.650 (CNY70.7945) | 合计:CNY76.44 最少:1 / 多个:1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | - | AVR | - | 32MHz | - | 192KB | - | 64引脚 | - | TQFP | - | 50输入 | I2C, SPI, UART | 16KB | 16放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega A | - | |||||
每个 | 1+ CNY22.200 (CNY25.086) | 合计:CNY22.20 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 3.5KB | - | 18引脚 | - | DIP | - | 16输入 | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | 通孔安装 | PIC16 | PIC16F6xx | - | |||||
每个 | 1+ CNY17.670 (CNY19.9671)25+ CNY16.160 (CNY18.2608)100+ CNY15.840 (CNY17.8992) | 合计:CNY17.67 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F178x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 7KB | - | 28引脚 | - | SSOP | - | 25输入 | I2C, SPI, USART | 512Byte | 11放大器 | 12位 | 2.3V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F17xx | AEC-Q100 | |||||
每个 | 1+ CNY35.490 (CNY40.1037)25+ CNY34.280 (CNY38.7364)100+ CNY33.070 (CNY37.3691) | 合计:CNY35.49 最少:1 / 多个:1 | - | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 24MHz | - | 32KB | - | 44引脚 | - | LCC | - | 32输入 | UART | 512Byte | - | - | 4V | 5.5V | -40°C | 85°C | 表面安装 | 8051 | AT89C51 | - | |||||
每组 10 | 1+ CNY530.640 (CNY599.6232)25+ CNY520.030 (CNY587.6339) | 合计:CNY530.64 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 14KB | - | 40引脚 | - | DIP | - | 33输入 | I2C, SPI, USART | 368Byte | 8放大器 | 10Bit | 4V | 5.5V | -40°C | 85°C | 通孔安装 | PIC16 | PIC16F8xx | - | |||||
每个 | 1+ CNY51.200 (CNY57.856)25+ CNY44.800 (CNY50.624) | 合计:CNY51.20 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | - | PIC16 | - | 4MHz | - | 1.75KB | - | 18引脚 | - | DIP | - | 13输入 | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | 通孔安装 | PIC16 | PIC16F8xx | - | |||||
每个 | 1+ CNY10.820 (CNY12.2266) | 合计:CNY10.82 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F170x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 7KB | - | 20引脚 | - | SOIC | - | 18输入 | EUSART, I2C, SPI | 512Byte | 12放大器 | 10Bit | 2.3V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F17xx | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY14.630 (CNY16.5319)25+ CNY13.260 (CNY14.9838)100+ CNY12.780 (CNY14.4414)2500+ CNY12.300 (CNY13.899) | 合计:CNY14.63 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega4809 Series Microcontrollers | - | AVR | - | 20MHz | - | 48KB | - | 48引脚 | - | TQFP | - | 41输入 | I2C, SPI, UART | 6KB | 16放大器 | 10Bit | 1.8V | 5.5V | -40°C | 125°C | 表面安装 | AVR ATmega | ATmega48 | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY4.440 (CNY5.0172)25+ CNY4.050 (CNY4.5765)100+ CNY3.590 (CNY4.0567)4000+ CNY3.240 (CNY3.6612) | 合计:CNY4.44 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny412 Series Microcontrollers | - | AVR | - | 20MHz | - | 4KB | - | 8引脚 | - | SOIC | - | 6输入 | I2C, SPI, USART | 256Byte | 6放大器 | 10Bit | 1.8V | 5.5V | -40°C | 105°C | 表面安装 | AVR | ATtiny412 | - | |||||
每个 | 1+ CNY27.720 (CNY31.3236)10+ CNY20.940 (CNY23.6622)25+ CNY19.190 (CNY21.6847)50+ CNY18.010 (CNY20.3513)100+ CNY16.830 (CNY19.0179)更多价格信息... | 合计:CNY27.72 最少:1 / 多个:1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 64引脚 | - | LQFP | - | 54输入 | I2C, SPI, USART | 2KB | 28放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM8 | STM8L | - | |||||
每个 | 1+ CNY13.340 (CNY15.0742)25+ CNY12.500 (CNY14.125)100+ CNY11.430 (CNY12.9159)250+ CNY11.360 (CNY12.8368) | 合计:CNY13.34 最少:1 / 多个:1 | - | - | AVR-DA Family AVR32DA Series Microcontrollers | - | AVR | - | 24MHz | - | 32KB | - | 48引脚 | - | TQFP | - | 41输入 | I2C, SPI, USART | 4KB | 18放大器 | 12位 | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR-DA | AVR32DA | - | |||||
每个 | 1+ CNY98.980 (CNY111.8474)25+ CNY97.010 (CNY109.6213)100+ CNY95.030 (CNY107.3839)119+ CNY94.070 (CNY106.2991) | 合计:CNY98.98 最少:1 / 多个:1 | - | - | PIC18 Family PIC18F86xx Series Microcontrollers | - | PIC18 | - | 40MHz | - | 64KB | - | 80引脚 | - | TQFP | - | 69输入 | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 16放大器 | 10Bit | 4.2V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F86xx | - | |||||
每个 | 1+ CNY87.720 (CNY99.1236)25+ CNY85.970 (CNY97.1461)100+ CNY85.200 (CNY96.276)160+ CNY85.190 (CNY96.2647) | 合计:CNY87.72 最少:1 / 多个:1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 14KB | - | 44引脚 | - | TQFP | - | 33输入 | I2C, SPI, USART | 368Byte | 8放大器 | 10Bit | 4V | 5.5V | -40°C | 85°C | 表面安装 | PIC16 | PIC16F8xx | - | |||||