需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY101.400 (CNY114.582) |
| 10+ | CNY84.410 (CNY95.3833) |
| 25+ | CNY82.410 (CNY93.1233) |
| 50+ | CNY80.770 (CNY91.2701) |
| 100+ | CNY79.120 (CNY89.4056) |
产品信息
产品概述
The CP2200-GQ is a single-chip Ethernet Controller containing an integrated IEEE 802.3 Ethernet media access controller (MAC), 10Base-T physical layer (PHY) and 8kB non-volatile flash memory. It can add Ethernet connectivity to any microcontroller or host processor with 11 or more port I/O pins. The 8-bit parallel interface bus supports both Intel and Motorola bus formats in multiplexed and non-multiplexed mode. The data transfer rate in non-multiplexed mode can exceed 30Mbps. The on-chip flash memory may be used to store user constants, web server content, or as general purpose nonvolatile memory. The flash is factory preprogrammed with unique 48-bit MAC address stored in the last six memory locations. Having unique MAC address stored in the CP2200/1 often removes the serialization step from the product manufacturing process of most embedded systems. It has four power modes with varying levels of functionality.
- Full/half duplex with auto-negotiation
- Automatic polarity detection and correction
- Automatic retransmission on collision
- Automatic padding and CRC generation
- Supports broadcast and multi-cast MAC addressing
- Interrupt on received packets and Wake-on-LAN
- 8192byte ISP non-volatile memory
- Power-on reset royalty-free TCP/IP stack with device drivers
- TCP/IP Stack configuration wizard
- Hardware diagnostic software and example code
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
MAC & PHY以太网控制器
3.1V
TQFP
表面安装
85°C
-
No SVHC (15-Jan-2019)
IEEE 802.3
3.6V
48引脚
-40°C
-
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书