需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.160 (CNY78.1508) |
| 10+ | CNY54.070 (CNY61.0991) |
| 25+ | CNY49.540 (CNY55.9802) |
| 50+ | CNY46.630 (CNY52.6919) |
| 100+ | CNY45.330 (CNY51.2229) |
| 250+ | CNY43.870 (CNY49.5731) |
| 500+ | CNY43.000 (CNY48.590) |
产品概述
S4282-51 is a light modulation photo IC. This light modulation photo IC was developed for optical synchronous detection under disturbance background light. A photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit, etc. are all integrated on a monolithic photo IC chip. Optical synchronous type photoreflectors and photo interrupters, which less susceptible to disturbance background light, can be easily configured by just connecting an external LED to this photo IC. Our unique circuit design achieves an allowable background light level of 10000 lx Typ. Typical applications are paper detection in office machine (copiers, fax machines etc.), optical switches.
- Large allowable background light level: 10000 lx typ
- Minimum detection level is 0.7uW/mm² typ
- Digital output (output appears “L” by light input)
- Supply voltage range from 4.5 to 16V (Ta=25°C, VCC=5V)
- Current consumption is 4mA typical (Vo, LED terminals open, Ta=25°C, VCC=5V)
- Operating temperature range from -40 to 100°C
- Frequency response is 1.25KHz typ (Ta=25°C, VCC=5V)
技术规格
光调制光电集成电路
16V
4引脚
60°C
-
4.5V
SMD
-25°C
-
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书